-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8582
|
Newark | Cap, Aec-Q200, 4700Pf, 50V, Mlcc, 0603, Capacitance:4700Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C472J5GACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0520 | Buy Now |
DISTI #
76AH8581
|
Newark | Cap, Aec-Q200, 4700Pf, 50V, Mlcc, 0603, Capacitance:4700Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C472J5GACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2203 |
|
$0.0680 / $0.0810 | Buy Now |
DISTI #
399-15975-1-ND
|
DigiKey | CAP CER 4700PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5742 In Stock |
|
$0.0579 / $0.3200 | Buy Now |
DISTI #
80-C0603C472J5GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF C0G 0603 5% AEC-Q200 RoHS: Compliant | 20069 |
|
$0.0570 / $0.3200 | Buy Now |
DISTI #
C0603C472J5GACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF C0G 0603 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0700 | Buy Now |
DISTI #
C0603C472J5GACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C472J5GACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C0603C472J5GACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] (Alt: C0603C472J5GACAUTO) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 20000 |
|
$0.0551 / $0.0621 | Buy Now |
DISTI #
C1S408402527251
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 618 |
|
$0.0592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C472J5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C472J5GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C472J5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C472J5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CG472J500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C472J5GACAUTO vs 0603CG472J500SB |
0603CG472J500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C472J5GACAUTO vs 0603CG472J500CB |
C0603C472J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0047uF, 0603 | KEMET Corporation | C0603C472J5GACAUTO vs C0603C472J5GALTU |
C0603C0G500-472JPBD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603C472J5GACAUTO vs C0603C0G500-472JPBD |
0603CG472J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C472J5GACAUTO vs 0603CG472J500CT |
C0603C472J5GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C472J5GACAUTO vs C0603C472J5GAL7082 |
0603H0500472JCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C472J5GACAUTO vs 0603H0500472JCT |
0603H0500472JCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C472J5GACAUTO vs 0603H0500472JCR |
C0603T472J5GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0603, | KEMET Corporation | C0603C472J5GACAUTO vs C0603T472J5GBLTM |
C0603X472J5GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C472J5GACAUTO vs C0603X472J5GAC3190 |