-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4300pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH9234
|
Newark | Cap, 4300Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C432J5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0720 / $0.0800 | Buy Now |
DISTI #
96Y7043
|
Newark | Cap, Mlcc, C0G, 4300Pf, 50V, 0603, Capacitance:4300Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C432J5GACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 60 |
|
$0.0460 | Buy Now |
DISTI #
96Y7043
|
Avnet Americas | Multilayer Ceramic Capacitor, 4300 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7043) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Ammo Pack | 47 Partner Stock |
|
RFQ | |
DISTI #
C0603C432J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4300 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C432J5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0615 / $0.0766 | Buy Now |
DISTI #
80-C0603C432J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4300pF C0G 0603 5% RoHS: Compliant | 7375 |
|
$0.0650 / $0.3700 | Buy Now |
DISTI #
V72:2272_16977465
|
Arrow Electronics | Cap Ceramic 0.0043uF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2132 Container: Cut Strips | Americas - 2474 |
|
$0.0652 | Buy Now |
DISTI #
77783044
|
Verical | Cap Ceramic 0.0043uF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1300 Package Multiple: 100 | Americas - 3100 |
|
$0.0521 / $0.0550 | Buy Now |
DISTI #
58194504
|
Verical | Cap Ceramic 0.0043uF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 2132 | Americas - 2474 |
|
$0.0652 | Buy Now |
DISTI #
C0603C432J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4300pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0640 / $0.0810 | Buy Now |
DISTI #
C0603C432J5GAC
|
TME | Capacitor: ceramic, MLCC, 4.3nF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 100 | 3100 |
|
$0.0387 / $0.0566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C432J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C432J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4300pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C432J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C432J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C432J5GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C432J5GACTU vs C0603C432J5GAC3190 |
C0603C432J5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 0603, | KEMET Corporation | C0603C432J5GACTU vs C0603C432J5GAL |
GRT1885C1H432JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0043uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C432J5GACTU vs GRT1885C1H432JA02D |
C0603T432J5GAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 0603, | KEMET Corporation | C0603C432J5GACTU vs C0603T432J5GAL7081 |
C0603C432J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 0603, | KEMET Corporation | C0603C432J5GACTU vs C0603C432J5GACAUTO |
C0603C432J5GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C432J5GACTU vs C0603C432J5GACAUTO7411 |
C0603T432J5GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 0603, | KEMET Corporation | C0603C432J5GACTU vs C0603T432J5GAL7411 |
C0603X432J5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 0603, | KEMET Corporation | C0603C432J5GACTU vs C0603X432J5GAL |
C0603X432J5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0043uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C432J5GACTU vs C0603X432J5GAC |
GRM1885C1H432JA01J | Capacitor, Ceramic, Chip, General Purpose, 4300pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0603C432J5GACTU vs GRM1885C1H432JA01J |