Part Details for C0603C399B2GACAUTO3190 by KEMET Corporation
Overview of C0603C399B2GACAUTO3190 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C399B2GACAUTO3190
C0603C399B2GACAUTO3190 CAD Models
C0603C399B2GACAUTO3190 Part Data Attributes
|
C0603C399B2GACAUTO3190
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C399B2GACAUTO3190
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 2.5641% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C399B2GACAUTO3190
This table gives cross-reference parts and alternative options found for C0603C399B2GACAUTO3190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C399B2GACAUTO3190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603H2003P90BCTS02A5 | Ceramic Capacitor, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | C0603C399B2GACAUTO3190 vs 0603H2003P90BCTS02A5 |
C0603T399B2GAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | KEMET Corporation | C0603C399B2GACAUTO3190 vs C0603T399B2GAC7082 |
C0603X399B2GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C399B2GACAUTO3190 vs C0603X399B2GAC3190 |
C0603C399B2GALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | KEMET Corporation | C0603C399B2GACAUTO3190 vs C0603C399B2GALTU |
C0603X399B2GAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C399B2GACAUTO3190 vs C0603X399B2GAC |
C0603C399B2GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C399B2GACAUTO3190 vs C0603C399B2GACAUTO7411 |
C0603T399B2GACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | KEMET Corporation | C0603C399B2GACAUTO3190 vs C0603T399B2GACTM |
C0603X399B2GALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C399B2GACAUTO3190 vs C0603X399B2GALAUTO7411 |
C0603T399B2GBC7082 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | KEMET Corporation | C0603C399B2GACAUTO3190 vs C0603T399B2GBC7082 |
0603J2003P90BCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | C0603C399B2GACAUTO3190 vs 0603J2003P90BCB |