Part Details for C0603C394K8PAC7867 by KEMET Corporation
Overview of C0603C394K8PAC7867 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for C0603C394K8PAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C394K8PAC7867CT-ND
|
DigiKey | CAP CER 0.39UF 10V X5R 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9630 In Stock |
|
$0.0395 / $0.2600 | Buy Now |
|
Bristol Electronics | 6623 |
|
RFQ | ||
DISTI #
C0603C394K8PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.39uF X5R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0500 | Buy Now |
DISTI #
C0603C394K8PAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.39 uF, 10 V, � 10%, X5R, 0603 [1608 Metric] (Alt: C0603C394K8PAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C0603C394K8PAC7867
C0603C394K8PAC7867 CAD Models
C0603C394K8PAC7867 Part Data Attributes
|
C0603C394K8PAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C394K8PAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.39uF, 6.3V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |