C0603C392M5RAL7040
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603,

Overview of C0603C392M5RAL7040 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C0603C392M5RAL7040 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0603C392M5RAL7040 by KEMET Corporation

C0603C392M5RAL7040
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e0
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C392M5RAL7040
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603,
    VS

Alternate Parts for C0603C392M5RAL7040

This table gives cross-reference parts and alternative options found for C0603C392M5RAL7040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C392M5RAL7040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603H0500392MXTS02A Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, Knowles Capacitors C0603C392M5RAL7040 vs 0603H0500392MXTS02A
C0603S392M5RALTM Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603 KEMET Corporation C0603C392M5RAL7040 vs C0603S392M5RALTM
0603B392M500NV Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, Hitano Enterprise Corp C0603C392M5RAL7040 vs 0603B392M500NV
0603Y0500392MEB Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C0603C392M5RAL7040 vs 0603Y0500392MEB
C0603S392M5RAC3190 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C392M5RAL7040 vs C0603S392M5RAC3190
C0603C392M5RAC3190 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C392M5RAL7040 vs C0603C392M5RAC3190
C0603C392M5RAL7082 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, KEMET Corporation C0603C392M5RAL7040 vs C0603C392M5RAL7082
C0603Y392M5RAC3191 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C392M5RAL7040 vs C0603Y392M5RAC3191
CL10B392MB8NLND Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, Samsung Electro-Mechanics C0603C392M5RAL7040 vs CL10B392MB8NLND
C0603T392M5RCL7081 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C392M5RAL7040 vs C0603T392M5RCL7081

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C392M5RAL7040 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C392M5RAL7040 by KEMET Corporation

  • Please alert me when C0603C392M5RAL7040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C392M5RAL7040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C392M5RAL7040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C392M5RAL7040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C392M5RAL7040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C392M5RAL7040 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: