Part Details for C0603C391G5GACAUTO by KEMET Corporation
Overview of C0603C391G5GACAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C391G5GACAUTO
C0603C391G5GACAUTO CAD Models
C0603C391G5GACAUTO Part Data Attributes
|
C0603C391G5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C391G5GACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C391G5GACAUTO
This table gives cross-reference parts and alternative options found for C0603C391G5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C391G5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X391G5GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C391G5GACAUTO vs C0603X391G5GACAUTO7411 |
C0603C391G5GAL7867 | Cap,Ceramic,390pF,50VDC,2% -Tol,2% +Tol,C0G TC Code,-30,30ppm TC,0603 Case | KEMET Corporation | C0603C391G5GACAUTO vs C0603C391G5GAL7867 |
C0603T391G5GBL7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | KEMET Corporation | C0603C391G5GACAUTO vs C0603T391G5GBL7081 |
C0603T391G5GAC7013 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | KEMET Corporation | C0603C391G5GACAUTO vs C0603T391G5GAC7013 |
CC0603GCNPO9BN391 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C391G5GACAUTO vs CC0603GCNPO9BN391 |
C0603T391G5GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | KEMET Corporation | C0603C391G5GACAUTO vs C0603T391G5GBCTM |
CL10C391GB8NNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | Samsung Electro-Mechanics | C0603C391G5GACAUTO vs CL10C391GB8NNF |
0603Y0500391GAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C391G5GACAUTO vs 0603Y0500391GAT |
C0603C391G5GACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C391G5GACAUTO vs C0603C391G5GACAUTO3191 |
0603CG391G500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C391G5GACAUTO vs 0603CG391G500S |