Part Details for C0603C390F5GAL3325 by KEMET Corporation
Overview of C0603C390F5GAL3325 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C390F5GAL3325
C0603C390F5GAL3325 CAD Models
C0603C390F5GAL3325 Part Data Attributes
|
C0603C390F5GAL3325
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C390F5GAL3325
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C390F5GAL3325
This table gives cross-reference parts and alternative options found for C0603C390F5GAL3325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C390F5GAL3325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603COG500-390FSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | VENKEL LTD | C0603C390F5GAL3325 vs C0603COG500-390FSNR |
C0603T390F5GCL7013 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | KEMET Corporation | C0603C390F5GAL3325 vs C0603T390F5GCL7013 |
C0G0603390F1HRB | CAP,CERAMIC,39PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C390F5GAL3325 vs C0G0603390F1HRB |
C0603T390F5GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C390F5GAL3325 vs C0603T390F5GCL7411 |
C0603T390F5GCC7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | KEMET Corporation | C0603C390F5GAL3325 vs C0603T390F5GCC7082 |
CL10C390FB8NNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | Samsung Electro-Mechanics | C0603C390F5GAL3325 vs CL10C390FB8NNB |
C0603C390F5GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C390F5GAL3325 vs C0603C390F5GAL7082 |
CL10C390FB8ANNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | Samsung Electro-Mechanics | C0603C390F5GAL3325 vs CL10C390FB8ANNL |
CL10C390FB8GNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | Samsung Electro-Mechanics | C0603C390F5GAL3325 vs CL10C390FB8GNND |
RF18N390F500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603C390F5GAL3325 vs RF18N390F500CT |