C0603C332K4REC7411
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of C0603C332K4REC7411 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C332K4REC7411 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C0603C332K4REC7411CT-ND
DigiKey CAP CER 0603 3.3NF 16V X7R 10% Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 26969
In Stock
  • 1 $0.1100
  • 10 $0.0770
  • 50 $0.0442
  • 100 $0.0343
  • 500 $0.0258
  • 1,000 $0.0203
  • 2,500 $0.0184
  • 5,000 $0.0170
  • 15,000 $0.0147
  • 30,000 $0.0140
  • 75,000 $0.0125
  • 105,000 $0.0101
  • 150,000 $0.0098
  • 375,000 $0.0092
$0.0092 / $0.1100 Buy Now
DISTI # 80-C0603C332K4RECLR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3300pF X7R 0603 10% RoHS: Compliant 32166
  • 1 $0.1100
  • 10 $0.0770
  • 100 $0.0350
  • 1,000 $0.0200
  • 2,500 $0.0180
  • 10,000 $0.0170
  • 15,000 $0.0170
  • 45,000 $0.0110
  • 90,000 $0.0100
$0.0100 / $0.1100 Buy Now

CAD Models for C0603C332K4REC7411 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603C332K4REC7411 by KEMET Corporation

C0603C332K4REC7411
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C332K4REC7411
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C0603C332K4REC7411

This table gives cross-reference parts and alternative options found for C0603C332K4REC7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C332K4REC7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603T332K4RCL Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP KEMET Corporation C0603C332K4REC7411 vs C0603T332K4RCL
C0603C332K4RECAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C332K4REC7411 vs C0603C332K4RECAUTO7411
C0603T332K4RBC7081 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C332K4REC7411 vs C0603T332K4RBC7081
C0603C332K4RAC7867 Capacitor, Ceramic, Chip, General Purpose, 3300pF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel KEMET Corporation C0603C332K4REC7411 vs C0603C332K4RAC7867
C0603Y332K4RACAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C332K4REC7411 vs C0603Y332K4RACAUTO7411
0603H0160332KXBS02A Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, Knowles Capacitors C0603C332K4REC7411 vs 0603H0160332KXBS02A
0603B332K160SB Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd C0603C332K4REC7411 vs 0603B332K160SB
223878615629 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation C0603C332K4REC7411 vs 223878615629
0603Y0160332KXT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Syfer Technology C0603C332K4REC7411 vs 0603Y0160332KXT
C0603X332K4RECAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C0603C332K4REC7411 vs C0603X332K4RECAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C332K4REC7411 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C332K4REC7411 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C332K4REC7411 would you like to use for your alert(s)?
  • Please alert me when C0603C332K4REC7411 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C332K4REC7411 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C332K4REC7411 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C332K4REC7411 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C332K4REC7411.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C332K4REC7411 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: