Part Details for C0603C332J4GAC7082 by KEMET Corporation
Overview of C0603C332J4GAC7082 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C332J4GAC7082
C0603C332J4GAC7082 CAD Models
C0603C332J4GAC7082 Part Data Attributes
|
C0603C332J4GAC7082
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C332J4GAC7082
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C332J4GAC7082
This table gives cross-reference parts and alternative options found for C0603C332J4GAC7082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C332J4GAC7082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HH18N332J160CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C332J4GAC7082 vs HH18N332J160CG |
0603CG332J160CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | C0603C332J4GAC7082 vs 0603CG332J160CT |
C0603C332J4GAC3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C332J4GAC7082 vs C0603C332J4GAC3191 |
0603H0160332JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP | C0603C332J4GAC7082 vs 0603H0160332JCT |
C0603C332J4GAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | C0603C332J4GAC7082 vs C0603C332J4GAC7013 |
C0603C332J4GAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | C0603C332J4GAC7082 vs C0603C332J4GAL3325 |
C0603T332J4GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | C0603C332J4GAC7082 vs C0603T332J4GALTU |
0603A0160332JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP | C0603C332J4GAC7082 vs 0603A0160332JCT |
0603N332J160CR | Walsin Technology Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | C0603C332J4GAC7082 vs 0603N332J160CR |
CC0603JRNPO7BN332 | YAGEO Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 16V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | C0603C332J4GAC7082 vs CC0603JRNPO7BN332 |