C0603C332F5GACAUTO
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk

Overview of C0603C332F5GACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C332F5GACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 69AC2579
Newark Cap, 3300Pf, 50V, 1%, C0G/Np0, 0603, Capacitance:3300Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 C Series, Operating Rohs Compliant: Yes |Kemet C0603C332F5GACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 5194
  • 10 $0.9060
  • 25 $0.8300
  • 50 $0.7530
  • 100 $0.6770
  • 250 $0.6090
  • 500 $0.5410
  • 1,000 $0.4770
$0.4770 / $0.9060 Buy Now
DISTI # 399-C0603C332F5GACAUTOCT-ND
DigiKey CAP CER 3300PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 33788
In Stock
  • 1 $0.8200
  • 10 $0.6130
  • 50 $0.5596
  • 100 $0.4584
  • 500 $0.3789
  • 4,000 $0.3789
$0.3789 / $0.8200 Buy Now
DISTI # C0603C332F5GACAUTO
Avnet Americas Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C332F5GACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.3295
$0.3295 Buy Now
DISTI # 80-C0603C332F5GAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF C0G 0603 1% AEC-Q200 RoHS: Compliant 28848
  • 1 $0.8200
  • 10 $0.5600
  • 100 $0.4590
  • 500 $0.3790
  • 4,000 $0.3780
$0.3780 / $0.8200 Buy Now
DISTI # C0603C332F5GACAUTO
Avnet Abacus Multilayer Ceramic Capacitor, 3300 pF, 50 V, � 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C332F5GACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C0603C332F5GACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603C332F5GACAUTO by KEMET Corporation

C0603C332F5GACAUTO
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0603
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
8 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C332F5GACAUTO
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
    VS

Alternate Parts for C0603C332F5GACAUTO

This table gives cross-reference parts and alternative options found for C0603C332F5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C332F5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603C332F5GAL7013 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, KEMET Corporation C0603C332F5GACAUTO vs C0603C332F5GAL7013
C0603C332F5GEC Ceramic Capacitor, Ceramic, KEMET Corporation C0603C332F5GACAUTO vs C0603C332F5GEC
0603J0500332FCR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603C332F5GACAUTO vs 0603J0500332FCR
C0603T332F5GAL7082 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, KEMET Corporation C0603C332F5GACAUTO vs C0603T332F5GAL7082
C0603C0G500-332FPBE Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP VENKEL LTD C0603C332F5GACAUTO vs C0603C0G500-332FPBE
C0603T332F5GBCTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, KEMET Corporation C0603C332F5GACAUTO vs C0603T332F5GBCTU
C0603C332F5GAC7081 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP KEMET Corporation C0603C332F5GACAUTO vs C0603C332F5GAC7081
C0603COG500-332FSN6R Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, VENKEL LTD C0603C332F5GACAUTO vs C0603COG500-332FSN6R
C0603COG500-332FP6R Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, VENKEL LTD C0603C332F5GACAUTO vs C0603COG500-332FP6R
C0603X332F5GAL3190 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C332F5GACAUTO vs C0603X332F5GAL3190

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C332F5GACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C332F5GACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C332F5GACAUTO would you like to use for your alert(s)?
  • Please alert me when C0603C332F5GACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C332F5GACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C332F5GACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C332F5GACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C332F5GACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C332F5GACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: