C0603C331J5GAC7081
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked/2mm pitch

Overview of C0603C331J5GAC7081 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C331J5GAC7081 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C0603C331J5GAC7081TR-ND
DigiKey CAP CER 330PF 50V C0G/NP0 0603 Min Qty: 24000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 24,000 $0.0088
$0.0088 Buy Now
DISTI # 80-C0603C331J5G7081
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330pF 0603 C0G 5% RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0530
  • 100 $0.0240
  • 1,000 $0.0140
  • 2,500 $0.0120
  • 8,000 $0.0090
  • 48,000 $0.0080
  • 96,000 $0.0060
$0.0060 / $0.1000 Order Now
DISTI # C0603C331J5GAC7081
Avnet Abacus Multilayer Ceramic Capacitor, 330 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C331J5GAC7081) RoHS: Compliant Min Qty: 40000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C0603C331J5GAC7081 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603C331J5GAC7081 by KEMET Corporation

C0603C331J5GAC7081
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0603
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C331J5GAC7081
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked/2mm pitch
    VS

Alternate Parts for C0603C331J5GAC7081

This table gives cross-reference parts and alternative options found for C0603C331J5GAC7081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C331J5GAC7081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603C331J5GAL7081 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C331J5GAC7081 vs C0603C331J5GAL7081
C0603X331J5GAC7081 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C331J5GAC7081 vs C0603X331J5GAC7081
C0603X331J5GAL7081 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C331J5GAC7081 vs C0603X331J5GAL7081
C0603T331J5GAL7081 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, KEMET Corporation C0603C331J5GAC7081 vs C0603T331J5GAL7081
C0603X331J5GAC7082 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C331J5GAC7081 vs C0603X331J5GAC7082
C0603X331J5GAC3190 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C331J5GAC7081 vs C0603X331J5GAC3190
C0603X331J5GAC3191 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C331J5GAC7081 vs C0603X331J5GAC3191
C0603X331J5GAL3190 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C331J5GAC7081 vs C0603X331J5GAL3190
C0603C331J5GACAUTO3191 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C331J5GAC7081 vs C0603C331J5GACAUTO3191
C0603C331J5GAC3191 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C331J5GAC7081 vs C0603C331J5GAC3191

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C331J5GAC7081 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C331J5GAC7081 by KEMET Corporation

  • Please alert me when C0603C331J5GAC7081 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C331J5GAC7081 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C331J5GAC7081 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C331J5GAC7081 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C331J5GAC7081.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C331J5GAC7081 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: