Part Details for C0603C273J3RAC7040 by KEMET Corporation
Overview of C0603C273J3RAC7040 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C273J3RAC7040
C0603C273J3RAC7040 CAD Models
C0603C273J3RAC7040 Part Data Attributes
|
C0603C273J3RAC7040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C273J3RAC7040
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C273J3RAC7040
This table gives cross-reference parts and alternative options found for C0603C273J3RAC7040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C273J3RAC7040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603H0250273JXTS02A5 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Knowles Capacitors | C0603C273J3RAC7040 vs 0603H0250273JXTS02A5 |
0603X273J250SW-A | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Capax Technologies Inc | C0603C273J3RAC7040 vs 0603X273J250SW-A |
C0603X273J3RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C273J3RAC7040 vs C0603X273J3RAC3190 |
CL10B273JANC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Samsung Electro-Mechanics | C0603C273J3RAC7040 vs CL10B273JANC |
C0603X273J3RACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C273J3RAC7040 vs C0603X273J3RACAUTO3191 |
0603B273J250P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | PILKOR Electronics Co Ltd | C0603C273J3RAC7040 vs 0603B273J250P |
MT18B273J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603C273J3RAC7040 vs MT18B273J250CT |
C0603T273J3RAL7040 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | KEMET Corporation | C0603C273J3RAC7040 vs C0603T273J3RAL7040 |
C0603T273J3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C273J3RAC7040 vs C0603T273J3RACTM |
C0603X273J3RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.027uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | C0603C273J3RAC7040 vs C0603X273J3RALAUTO |