Part Details for C0603C270K5GAC by KEMET Corporation
Overview of C0603C270K5GAC by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C270K5GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0603C270K5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 27pF C0G 0603 10% RoHS: Compliant | 56262 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V99:2348_16976706
|
Arrow Electronics | Cap Ceramic 27pF 50V C0G 10% Pad SMD 0603 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1819 | Americas - 1567 |
|
$0.0049 / $0.0257 | Buy Now |
DISTI #
27130553
|
Verical | Cap Ceramic 27pF 50V C0G 10% Pad SMD 0603 125°C Bulk RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 1819 | Americas - 1567 |
|
$0.0049 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, C0G, 30PPM/CEL TC, 0.000027UF, SURFACE MOUNT, 0603 | 2600 |
|
$0.0108 / $0.0288 | Buy Now |
Part Details for C0603C270K5GAC
C0603C270K5GAC CAD Models
C0603C270K5GAC Part Data Attributes
|
C0603C270K5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C270K5GAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 27pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C270K5GAC
This table gives cross-reference parts and alternative options found for C0603C270K5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C270K5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL10C270KB8GNNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | C0603C270K5GAC vs CL10C270KB8GNNS |
0603H0500270KCQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | C0603C270K5GAC vs 0603H0500270KCQS02A5 |
C0603C0G500-270KN6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C270K5GAC vs C0603C0G500-270KN6D |
C0603T270K5GBL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | C0603C270K5GAC vs C0603T270K5GBL7081 |
0603H0500270KCQS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | C0603C270K5GAC vs 0603H0500270KCQS02A |
CL10C270KB8AND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | C0603C270K5GAC vs CL10C270KB8AND |
C0603C270K5GAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | C0603C270K5GAC vs C0603C270K5GAL7411 |
C0603X270K5GAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C270K5GAC vs C0603X270K5GAC7082 |
C0603T270K5GBC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | C0603C270K5GAC vs C0603T270K5GBC3325 |
C0603T270K5GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | C0603C270K5GAC vs C0603T270K5GALTU |