Datasheets
C0603C229D1GACTU by: KEMET Corporation

Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 100V, ±0.5pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked

Part Details for C0603C229D1GACTU by KEMET Corporation

Overview of C0603C229D1GACTU by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C229D1GACTU

Part # Distributor Description Stock Price Buy
DISTI # 78H8142
Newark Capacitor, ceramic,2.2Pf,100Vdc,.5-Pf Tol,.5+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0603C229D1GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0770
  • 5,000 $0.0680
  • 10,000 $0.0560
  • 20,000 $0.0480
  • 30,000 $0.0450
  • 50,000 $0.0390
$0.0390 / $0.0770 Buy Now
DISTI # C0603C229D1GACTU
Avnet Americas Multilayer Ceramic Capacitor, 2.2 pF, 100 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C229D1GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0326
$0.0326 Buy Now
DISTI # 80-C0603C229D1G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2pF 0603 C0G 0.5pF RoHS: Compliant 0
  • 1 $0.2700
  • 10 $0.2160
  • 100 $0.1470
  • 1,000 $0.0960
  • 4,000 $0.0530
  • 8,000 $0.0500
  • 24,000 $0.0460
  • 48,000 $0.0450
$0.0450 / $0.2700 Order Now

Part Details for C0603C229D1GACTU

C0603C229D1GACTU CAD Models

C0603C229D1GACTU Part Data Attributes

C0603C229D1GACTU KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0603C229D1GACTU KEMET Corporation Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 100V, ±0.5pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Part Package Code 0603
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 8 Weeks
Samacsys Manufacturer KEMET
Capacitance 0.0000022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 22.7273%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 22.7273%
Rated (DC) Voltage (URdc) 100 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for C0603C229D1GACTU

This table gives cross-reference parts and alternative options found for C0603C229D1GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C229D1GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0603C229D1GAL9028 Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, KEMET Corporation C0603C229D1GACTU vs C0603C229D1GAL9028
C0603T229D1GALTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, KEMET Corporation C0603C229D1GACTU vs C0603T229D1GALTU
CL10C2R2DC8GNNC Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, Samsung Electro-Mechanics C0603C229D1GACTU vs CL10C2R2DC8GNNC
CL10C2R2DCNB Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, Samsung Electro-Mechanics C0603C229D1GACTU vs CL10C2R2DCNB
C0603C229D1GALTU CAP,CERAMIC,2.2PF,100VDC,.5PF -TOL,.5PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE KEMET Corporation C0603C229D1GACTU vs C0603C229D1GALTU
0603Y1002P20DCT Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603C229D1GACTU vs 0603Y1002P20DCT
C0603C0G101-2R2DGD Ceramic Capacitor, Ceramic, VENKEL LTD C0603C229D1GACTU vs C0603C0G101-2R2DGD
C0603T229D1GAC7040 Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, KEMET Corporation C0603C229D1GACTU vs C0603T229D1GAC7040
C0603COG101-2R2DPB6D Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, VENKEL LTD C0603C229D1GACTU vs C0603COG101-2R2DPB6D
C0603X229D1GAL7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C229D1GACTU vs C0603X229D1GAL7411

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C229D1GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C229D1GACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C229D1GACTU would you like to use for your alert(s)?
  • Please alert me when C0603C229D1GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C229D1GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C229D1GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C229D1GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C229D1GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C229D1GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: