-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C224K3RACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M7199
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.22 - F, - 10%, X7R, 25 V, 0603 [1608 Metric] Rohs Complian... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 78569 |
|
$0.0270 / $0.1060 | Buy Now |
DISTI #
93K6000
|
Newark | Ceramic Capacitor 0.22Uf, 25V, X7R, 10%, 0603, Capacitance:0.22Μf, Voltage(Dc):25V, Capacitor Cas... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7585 |
|
$0.0200 / $0.0220 | Buy Now |
DISTI #
36X2644
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.22 - F, - 10%, X7R, 25 V, 0603 [1608 Metric] Rohs Complian... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0230 / $0.0240 | Buy Now |
DISTI #
399-C0603C224K3RACTUCT-ND
|
DigiKey | CAP CER 0.22UF 25V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55524 In Stock |
|
$0.0104 / $0.1000 | Buy Now |
DISTI #
C0603C224K3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel |
256000 |
|
$0.0544 / $0.0571 | Buy Now |
DISTI #
80-C0603C224K3R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF X7R 0603 10% RoHS: Compliant | 2005 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
V72:2272_07468809
|
Arrow Electronics | Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 5952 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2439 Container: Cut Strips | Americas - 5970 |
|
$0.0260 | Buy Now |
DISTI #
84872071
|
Verical | Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 5952 Package Multiple: 1 Date Code: 2439 | Americas - 5970 |
|
$0.0260 | Buy Now |
DISTI #
77349159
|
Verical | Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 3031 Package Multiple: 1 | Americas - 4921 |
|
$0.0178 / $0.0231 | Buy Now |
|
Bristol Electronics | 8609 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C224K3RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C224K3RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C224K3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C224K3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0603KPX7R8BB224 | YAGEO Corporation | $0.0284 | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape | C0603C224K3RACTU vs CC0603KPX7R8BB224 |
MMJCT168BB7224KTPA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | C0603C224K3RACTU vs MMJCT168BB7224KTPA18 |
C0603C224K3RALTU | KEMET Corporation | $0.1595 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | C0603C224K3RACTU vs C0603C224K3RALTU |
MMAST168SB7224KTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | C0603C224K3RACTU vs MMAST168SB7224KTNA18 |
GRT188R71E224KE01D | Murata Manufacturing Co Ltd | $0.0120 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | C0603C224K3RACTU vs GRT188R71E224KE01D |
GCJ188R71E224KA12D | Murata Manufacturing Co Ltd | $0.0588 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C224K3RACTU vs GCJ188R71E224KA12D |
GRJ188R71E224KE11D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic | C0603C224K3RACTU vs GRJ188R71E224KE11D |
GCJ188R71E224KA12J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C224K3RACTU vs GCJ188R71E224KA12J |
CGA3E1X7R1E224K080AC | TDK Corporation | $0.0192 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C0603C224K3RACTU vs CGA3E1X7R1E224K080AC |
MCAST168SB7224KTNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | C0603C224K3RACTU vs MCAST168SB7224KTNA1J |