Datasheets
C0603C222F8JAC3190 by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C0603C222F8JAC3190 by KEMET Corporation

Overview of C0603C222F8JAC3190 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C0603C222F8JAC3190

C0603C222F8JAC3190 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0603C222F8JAC3190 Part Data Attributes

C0603C222F8JAC3190 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0603C222F8JAC3190 KEMET Corporation Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 10 V
Reference Standard AEC-Q200
Size Code 0603
Surface Mount YES
Temperature Characteristics Code U2J
Temperature Coefficient -750+/-120ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for C0603C222F8JAC3190

This table gives cross-reference parts and alternative options found for C0603C222F8JAC3190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C222F8JAC3190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0603X222F8JACTU Ceramic Capacitor, Ceramic, KEMET Corporation C0603C222F8JAC3190 vs C0603X222F8JACTU
C0603C222F8JACTU Ceramic Capacitor, Ceramic, KEMET Corporation C0603C222F8JAC3190 vs C0603C222F8JACTU
C0603C222F8JACAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C0603C222F8JAC3190 vs C0603C222F8JACAUTO
C0603C222F8JAC7867 Capacitor, Ceramic, Chip, General Purpose, 2200pF, 6.3V, ±1%, U2J, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel KEMET Corporation C0603C222F8JAC3190 vs C0603C222F8JAC7867
C0603X222F8JAC3191 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C222F8JAC3190 vs C0603X222F8JAC3191
C0603X222F8JAC7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C222F8JAC3190 vs C0603X222F8JAC7411
C0603C222F8JAC7081 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C222F8JAC3190 vs C0603C222F8JAC7081
C0603C222F8JACAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C222F8JAC3190 vs C0603C222F8JACAUTO7411
C0603C222F8JAC Ceramic Capacitor, Ceramic, KEMET Corporation C0603C222F8JAC3190 vs C0603C222F8JAC
C0603C222F8JAC7082 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C222F8JAC3190 vs C0603C222F8JAC7082

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C222F8JAC3190 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C222F8JAC3190 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C222F8JAC3190 would you like to use for your alert(s)?
  • Please alert me when C0603C222F8JAC3190 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C222F8JAC3190 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C222F8JAC3190 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C222F8JAC3190 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C222F8JAC3190.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C222F8JAC3190 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: