Part Details for C0603C222F8GAC by KEMET Corporation
Overview of C0603C222F8GAC by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C222F8GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC1208
|
Newark | 2200Pf 10.0V Rohs Compliant: Yes |Kemet C0603C222F8GAC RoHS: Compliant Min Qty: 356 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3970 / $0.5710 | Buy Now |
DISTI #
399-C0603C222F8GAC-ND
|
DigiKey | CAP CER 2200PF 10V C0G/NP0 0603 Min Qty: 356 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5682 | Buy Now |
Part Details for C0603C222F8GAC
C0603C222F8GAC CAD Models
C0603C222F8GAC Part Data Attributes
|
C0603C222F8GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C222F8GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C222F8GAC
This table gives cross-reference parts and alternative options found for C0603C222F8GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C222F8GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T222F8GCL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | C0603C222F8GAC vs C0603T222F8GCL7082 |
C0603X222F8GAL3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C222F8GAC vs C0603X222F8GAL3191 |
C0603C222F8GACAUTO3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C222F8GAC vs C0603C222F8GACAUTO3191 |
C0603T222F8GACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | C0603C222F8GAC vs C0603T222F8GACTM |
C0603X222F8GALAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C222F8GAC vs C0603X222F8GALAUTO7411 |
0603Y0100222FCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP | C0603C222F8GAC vs 0603Y0100222FCT |
C0603X222F8GAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C222F8GAC vs C0603X222F8GAL7081 |
0603Y0100222FCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP | C0603C222F8GAC vs 0603Y0100222FCR |
C0603T222F8GAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | C0603C222F8GAC vs C0603T222F8GAL7082 |
C0603T222F8GBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | C0603C222F8GAC vs C0603T222F8GBC |