Part Details for C0603C221J1GAC3121 by KEMET Corporation
Overview of C0603C221J1GAC3121 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C221J1GAC3121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y8199
|
Newark | 220.pf 100V Rohs Compliant: Yes |Kemet C0603C221J1GAC3121 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0310 | Buy Now |
DISTI #
399-C0603C221J1GAC3121TR-ND
|
DigiKey | CAP CER 220PF 100V C0G/NP0 0603 Min Qty: 12000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0167 | Buy Now |
DISTI #
E02:0323_17681867
|
Arrow Electronics | Cap Ceramic 220pF 100V C0G 5% Pad SMD 0603 125°C Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Date Code: 2432 | Europe - 168000 |
|
$0.0419 | Buy Now |
DISTI #
84028323
|
Verical | Cap Ceramic 220pF 100V C0G 5% Pad SMD 0603 125°C Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2432 | Americas - 168000 |
|
$0.0427 | Buy Now |
DISTI #
C0603C221J1GAC3121
|
Avnet Asia | Cap Ceramic 220pF 100V C0G 5% SMD 0603 125?C Paper T/R (Alt: C0603C221J1GAC3121) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for C0603C221J1GAC3121
C0603C221J1GAC3121 CAD Models
C0603C221J1GAC3121 Part Data Attributes
|
C0603C221J1GAC3121
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C221J1GAC3121
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 3.7 |