Part Details for C0603C202K1HAC3190 by KEMET Corporation
Overview of C0603C202K1HAC3190 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C202K1HAC3190
C0603C202K1HAC3190 CAD Models
C0603C202K1HAC3190 Part Data Attributes
|
C0603C202K1HAC3190
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C202K1HAC3190
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C202K1HAC3190
This table gives cross-reference parts and alternative options found for C0603C202K1HAC3190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C202K1HAC3190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C202K1HAL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.002uF, 0603, | C0603C202K1HAC3190 vs C0603C202K1HAL7867 |
C0603C202K1HACAUTO3190 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C202K1HAC3190 vs C0603C202K1HACAUTO3190 |
C0603X202K1HAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C202K1HAC3190 vs C0603X202K1HAL7082 |
C0603X202K1HALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, X8R, -/+15ppm/Cel TC, 0.002uF, 0603 | C0603C202K1HAC3190 vs C0603X202K1HALTU |
C0603C202K1HAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.002uF, 0603, | C0603C202K1HAC3190 vs C0603C202K1HAC3325 |
C0603C202K1HAC3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C202K1HAC3190 vs C0603C202K1HAC3191 |
C0603C202K1HACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C202K1HAC3190 vs C0603C202K1HACAUTO7411 |
C0603C202K1HAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.002uF, 0603, | C0603C202K1HAC3190 vs C0603C202K1HAC9028 |
C0603C202K1HAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.002uF, 0603, | C0603C202K1HAC3190 vs C0603C202K1HAL7411 |
C0603C202K1HACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.002uF, 0603, | C0603C202K1HAC3190 vs C0603C202K1HACTM |