Part Details for C0603C201G1GAC7013 by KEMET Corporation
Overview of C0603C201G1GAC7013 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C201G1GAC7013
C0603C201G1GAC7013 CAD Models
C0603C201G1GAC7013 Part Data Attributes
|
C0603C201G1GAC7013
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C201G1GAC7013
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C201G1GAC7013
This table gives cross-reference parts and alternative options found for C0603C201G1GAC7013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C201G1GAC7013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603X201G1GAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C201G1GAC7013 vs C0603X201G1GAC7082 |
C0603T201G1GCL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0603, | C0603C201G1GAC7013 vs C0603T201G1GCL7081 |
C0603T201G1GAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0603, | C0603C201G1GAC7013 vs C0603T201G1GAL9028 |
C0603T201G1GAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0603, | C0603C201G1GAC7013 vs C0603T201G1GAL7081 |
C0603T201G1GBL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0603, | C0603C201G1GAC7013 vs C0603T201G1GBL7082 |
0603Y1000201GCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0603, | C0603C201G1GAC7013 vs 0603Y1000201GCB |
C0603C201G1GACTU | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 200pF, 100V, ±2%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | C0603C201G1GAC7013 vs C0603C201G1GACTU |
0603J1000201GCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0603, | C0603C201G1GAC7013 vs 0603J1000201GCT |
0603Y1000201GAB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0603, | C0603C201G1GAC7013 vs 0603Y1000201GAB |
GRM1885C2A201GA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 200pF, 100V, ±2%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | C0603C201G1GAC7013 vs GRM1885C2A201GA01J |