-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 20pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0603C200J5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 20pF C0G 0603 5% RoHS: Compliant | 1339 |
|
$0.0330 / $0.2300 | Buy Now |
DISTI #
V79:2366_25112931
|
Arrow Electronics | Cap Ceramic 20pF 50V C0G 5% Pad SMD 0603 125°C Bag RoHS: Compliant Min Qty: 793 Package Multiple: 1 Date Code: 1845 | Americas - 793 |
|
$0.0320 | Buy Now |
DISTI #
50824759
|
Verical | Cap Ceramic 20pF 50V C0G 5% Pad SMD 0603 125°C Bag RoHS: Compliant Min Qty: 793 Package Multiple: 1 Date Code: 1845 | Americas - 793 |
|
$0.0320 | Buy Now |
|
Bristol Electronics | 28000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 20pf, 50V, 5±%, C0G Temp Coef. | 55102 |
|
$0.0078 / $0.0480 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 20pf, 50V, 5±%, C0G Temp Coef. | 22400 |
|
$0.0120 / $0.0900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 20pf, 50V, 5±%, C0G Temp Coef. | 2327 |
|
$0.0270 / $0.1350 | Buy Now |
DISTI #
C0603C200J5GAC
|
TME | Capacitor: ceramic, MLCC, 20pF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 1 | 7890 |
|
$0.0161 / $0.0823 | Buy Now |
DISTI #
C1S408400263553
|
Chip1Stop | Cap Ceramic 20pF 50V C0G 5% Pad SMD 0603 125℃ Bulk RoHS: Compliant pbFree: No | 793 |
|
$0.0331 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C200J5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C200J5GAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 20pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C200J5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C200J5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X200J5GAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C200J5GAC vs C0603X200J5GAC7082 |
C0603C200J5GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C200J5GAC vs C0603C200J5GAC3190 |
C0603C200J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603 | KEMET Corporation | C0603C200J5GAC vs C0603C200J5GALTU |
CBR06C200J5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C200J5GAC vs CBR06C200J5GAC |
C0603C200J5GAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C200J5GAC vs C0603C200J5GAC7081 |
C0603X200J5GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C200J5GAC vs C0603X200J5GAC3190 |
C0603T200J5GAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | KEMET Corporation | C0603C200J5GAC vs C0603T200J5GAC7081 |
GRT1885C1H200JA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C200J5GAC vs GRT1885C1H200JA02J |
GCM1885C1H200JA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C200J5GAC vs GCM1885C1H200JA16D |
C0603C200J5GAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | KEMET Corporation | C0603C200J5GAC vs C0603C200J5GAL7013 |