Part Details for C0603C182K5RAC7867 by KEMET Corporation
Overview of C0603C182K5RAC7867 by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C182K5RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0061
|
Newark | 1800Pf 50.0V Rohs Compliant: Yes |Kemet C0603C182K5RAC7867 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0160 | Buy Now |
DISTI #
399-C0603C182K5RAC7867CT-ND
|
DigiKey | CAP CER 1800PF 50V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26554 In Stock |
|
$0.0079 / $0.1000 | Buy Now |
DISTI #
78970279
|
Verical | Cap Ceramic 0.0018uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2411 | Americas - 4000 |
|
$0.0081 / $0.0130 | Buy Now |
|
Bristol Electronics | 19893 |
|
RFQ | ||
DISTI #
C0603C182K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1800pF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 36000 In Stock |
|
$0.0070 / $0.0077 | Buy Now |
DISTI #
C0603C182K5RAC7867
|
TME | Capacitor: ceramic, MLCC, 1.8nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 4000 |
|
$0.0141 | Buy Now |
DISTI #
SMC-C0603C182K5RAC7867
|
Sensible Micro Corporation | Kc 1,8Nf 0603 10% 50V X7R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 538 Container: Tape & Reel | 4000 |
|
RFQ | |
DISTI #
SMC-C0603C182K5RAC7867
|
Sensible Micro Corporation | Kc 1,8Nf 0603 10% 50V X7R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 542 Container: Tape & Reel | 3700 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 8000 |
|
RFQ | |
DISTI #
C0603C182K5RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1800 pF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C182K5RAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 4000 |
|
Buy Now |
Part Details for C0603C182K5RAC7867
C0603C182K5RAC7867 CAD Models
C0603C182K5RAC7867 Part Data Attributes
|
C0603C182K5RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C182K5RAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C182K5RAC7867
This table gives cross-reference parts and alternative options found for C0603C182K5RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C182K5RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T182K5RBL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C182K5RAC7867 vs C0603T182K5RBL7081 |
0603X182K500ST-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | Capax Technologies Inc | C0603C182K5RAC7867 vs 0603X182K500ST-B |
C0603X182K5RAC3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | KEMET Corporation | C0603C182K5RAC7867 vs C0603X182K5RAC3325 |
GCD188R71H182KA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C182K5RAC7867 vs GCD188R71H182KA01J |
MG18B182K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603C182K5RAC7867 vs MG18B182K500CT |
0603X182K500SW-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | Capax Technologies Inc | C0603C182K5RAC7867 vs 0603X182K500SW-B |
C0603S182K5RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | KEMET Corporation | C0603C182K5RAC7867 vs C0603S182K5RAL9028 |
C0603C182K5RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | KEMET Corporation | C0603C182K5RAC7867 vs C0603C182K5RAL9028 |
ECJ1ZB1H182K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | Panasonic Electronic Components | C0603C182K5RAC7867 vs ECJ1ZB1H182K |
0603B182K500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603C182K5RAC7867 vs 0603B182K500CG |