-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6556
|
Newark | Cap, 18Pf, 50V, 10%, X7R, 0603, Capacitance:18Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C180K5RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2585 |
|
$0.0550 / $0.1050 | Buy Now |
DISTI #
67AH9150
|
Newark | Cap, 18Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C180K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0410 / $0.0460 | Buy Now |
DISTI #
399-C0603C180K5RACTUCT-ND
|
DigiKey | CAP CER 18PF 50V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7345 In Stock |
|
$0.0328 / $0.2300 | Buy Now |
DISTI #
80-C0603C180K5RACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18pF X7R 0603 10% RoHS: Compliant | 19428 |
|
$0.0330 / $0.2200 | Buy Now |
DISTI #
C0603C180K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18pF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0330 / $0.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C180K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C180K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C180K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C180K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T180K5RCCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C180K5RACTU vs C0603T180K5RCCTM |
C0603T180K5RAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C180K5RACTU vs C0603T180K5RAC7411 |
C0603C180K5RAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000018uF, 0603, | C0603C180K5RACTU vs C0603C180K5RAL7082 |
C0603C180K5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000018uF, 0603, | C0603C180K5RACTU vs C0603C180K5RAC |
C0603T180K5RAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C180K5RACTU vs C0603T180K5RAC7082 |
C0603C180K5RACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C180K5RACTU vs C0603C180K5RACAUTO7411 |
C0603C180K5RAL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000018uF, 0603, | C0603C180K5RACTU vs C0603C180K5RAL7040 |
0603H0500180KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 0603, CHIP | C0603C180K5RACTU vs 0603H0500180KXB |
C0603T180K5RCC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C180K5RACTU vs C0603T180K5RCC |
C0603T180K5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 0603, CHIP | C0603C180K5RACTU vs C0603T180K5RALTU |