Capacitors
C0603C180J5GACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C0603C180J5GACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C180J5GACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 19H9969
Newark Ceramic Capacitor 18Pf 50V, C0G, 5%, 0603, Full Reel, Capacitance:18Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C180J5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 16000
  • 4,000 $0.0070
  • 8,000 $0.0060
$0.0060 / $0.0070 Buy Now
DISTI # 64K2845
Newark Ceramic Capacitor 18Pf 50V, C0G, 5%, 0603, Capacitance:18Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Qualification:-Rohs Compliant: Yes |Kemet C0603C180J5GACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2109
  • 1 $0.1040
  • 25 $0.0200
  • 50 $0.0160
  • 100 $0.0100
$0.0100 / $0.1040 Buy Now
DISTI # 53M7193
Newark Multilayer Ceramic Capacitor, C Series, 18 Pf, - 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C180J5GACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.1260
  • 25 $0.0340
  • 50 $0.0290
  • 100 $0.0240
  • 250 $0.0220
  • 500 $0.0200
  • 1,000 $0.0160
$0.0160 / $0.1260 Buy Now
DISTI # C0603C180J5GACTU
Avnet Americas Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C180J5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 68000
  • 4,000 $0.0115
$0.0115 Buy Now
DISTI # 80-C0603C180J5G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18pF C0G 0603 5% RoHS: Compliant 228132
  • 1 $0.1100
  • 10 $0.0190
  • 100 $0.0100
  • 1,000 $0.0090
  • 4,000 $0.0070
  • 8,000 $0.0060
  • 48,000 $0.0050
$0.0050 / $0.1100 Buy Now
DISTI # 70096884
RS Capacitor, Ceramic, Cap, 18.0pF, Tol 5%, SMT, Vol-Rtg 50V, C0G, Tape and Reel | KEMET C0603C180J5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk 0
  • 4,000 $0.0100
  • 8,000 $0.0090
  • 12,000 $0.0080
$0.0080 / $0.0100 RFQ
DISTI # 84352554
Verical Cap Ceramic 18pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Date Code: 2432 Americas - 132000
  • 16,000 $0.0038
$0.0038 Buy Now
DISTI # 50583050
Verical Cap Ceramic 18pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 2042 Americas - 20449
  • 12,500 $0.0060
  • 15,000 $0.0059
$0.0059 / $0.0060 Buy Now
Bristol Electronics   Min Qty: 45 6820
  • 45 $0.1125
  • 135 $0.0750
  • 468 $0.0188
  • 3,991 $0.0113
$0.0113 / $0.1125 Buy Now
Bristol Electronics   Min Qty: 7 4441
  • 7 $0.7313
  • 29 $0.4753
  • 107 $0.2742
  • 366 $0.2340
  • 792 $0.2048
  • 1,881 $0.1901
$0.1901 / $0.7313 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000018 uF, SURFACE MOUNT, 0603 5456
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0150
$0.0150 / $0.1500 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000018 uF, SURFACE MOUNT, 0603 3525
  • 1 $0.0240
  • 209 $0.0150
  • 1,334 $0.0090
$0.0090 / $0.0240 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000018 uF, SURFACE MOUNT, 0603 2640
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0150
$0.0150 / $0.0750 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000018 uF, SURFACE MOUNT, 0603 2209
  • 1 $0.0270
  • 186 $0.0180
  • 1,112 $0.0090
$0.0090 / $0.0270 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000018 uF, SURFACE MOUNT, 0603 297
  • 1 $0.9750
  • 27 $0.4875
  • 124 $0.2925
$0.2925 / $0.9750 Buy Now
DISTI # C0603C180J5GACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 312000
In Stock
  • 4,000 $0.0069
  • 8,000 $0.0059
  • 12,000 $0.0058
  • 28,000 $0.0057
  • 100,000 $0.0049
  • 200,000 $0.0047
  • 400,000 $0.0044
$0.0044 / $0.0069 Buy Now
DISTI # C0603C180J5GACTU.
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 18pF C0G 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 50 Container: Cut Tape Americas - 1700
Limited Supply - Call TTI
  • 450 $0.0118
$0.0118 Buy Now
DISTI # C0603C180J5GAC
TME Capacitor: ceramic, MLCC, 18pF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 1 162
  • 1 $0.0960
  • 10 $0.0181
  • 100 $0.0106
  • 1,000 $0.0074
  • 2,000 $0.0068
  • 4,000 $0.0065
  • 16,000 $0.0058
$0.0058 / $0.0960 Buy Now
DISTI # SMC-C0603C180J5GACTU
Sensible Micro Corporation XCAP R= 18PF C0G 50V 5% 0603 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1406 Container: Tape & Reel 2540
  • 100 $0.0026
  • 500 $0.0025
  • 1,000 $0.0024
$0.0024 / $0.0026 RFQ
Velocity Electronics Our Stock 3733
RFQ
DISTI # C1S408400033040
Chip1Stop Cap Ceramic 18pF 50V C0G 5% Pad SMD 0603 125C T/R RoHS: Compliant 136000
  • 16,000 $0.0060
  • 48,000 $0.0047
$0.0047 / $0.0060 Buy Now

CAD Models for C0603C180J5GACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603C180J5GACTU by KEMET Corporation

C0603C180J5GACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0603
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
8 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.000018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C180J5GACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C0603C180J5GACTU

This table gives cross-reference parts and alternative options found for C0603C180J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C180J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC0603JRNPO9BN180 Ceramic Capacitor, Ceramic, YAGEO Corporation C0603C180J5GACTU vs AC0603JRNPO9BN180
C0603C180J5GACAUTO Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk KEMET Corporation C0603C180J5GACTU vs C0603C180J5GACAUTO
CC0603JPNPO9BN180 Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape YAGEO Corporation C0603C180J5GACTU vs CC0603JPNPO9BN180
C0603C180J5GAC7411 Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel/Unmarked KEMET Corporation C0603C180J5GACTU vs C0603C180J5GAC7411
GRT1885C1H180JA02D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd C0603C180J5GACTU vs GRT1885C1H180JA02D
GRM1885C1H180JA01J Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd C0603C180J5GACTU vs GRM1885C1H180JA01J
CC0603JRNPO9BN180 Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape YAGEO Corporation C0603C180J5GACTU vs CC0603JRNPO9BN180
CL10C180JB81PNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP Samsung Electro-Mechanics C0603C180J5GACTU vs CL10C180JB81PNC
CBR06C180J5GAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation C0603C180J5GACTU vs CBR06C180J5GAC
GRM1885C1H180JA01D Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd C0603C180J5GACTU vs GRM1885C1H180JA01D

Related Parts for C0603C180J5GACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C180J5GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C180J5GACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C180J5GACTU would you like to use for your alert(s)?
  • Please alert me when C0603C180J5GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C180J5GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C180J5GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C180J5GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C180J5GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C180J5GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: