Part Details for C0603C151K8RAL7082 by KEMET Corporation
Overview of C0603C151K8RAL7082 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C151K8RAL7082
C0603C151K8RAL7082 CAD Models
C0603C151K8RAL7082 Part Data Attributes
|
C0603C151K8RAL7082
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C151K8RAL7082
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C151K8RAL7082
This table gives cross-reference parts and alternative options found for C0603C151K8RAL7082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C151K8RAL7082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C151K8RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C151K8RAL7082 vs C0603C151K8RACAUTO7411 |
MCCA001105 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0603, | SPC Multicomp | C0603C151K8RAL7082 vs MCCA001105 |
C0603T151K8RBL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C151K8RAL7082 vs C0603T151K8RBL |
223824615612 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0603C151K8RAL7082 vs 223824615612 |
MC03KTB100151 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0603, | Viking Tech Corp | C0603C151K8RAL7082 vs MC03KTB100151 |
CALC0603B100A151K-T15 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | C0603C151K8RAL7082 vs CALC0603B100A151K-T15 |
0603F0100151KXT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C151K8RAL7082 vs 0603F0100151KXT |
C0603C151K8RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0603, | KEMET Corporation | C0603C151K8RAL7082 vs C0603C151K8RAL7040 |
C0603T151K8RBC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C151K8RAL7082 vs C0603T151K8RBC7411 |
CALC0603B100A151K-T4 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | C0603C151K8RAL7082 vs CALC0603B100A151K-T4 |