-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 15pF, 200V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R1527
|
Newark | Multilayer Ceramic Capacitor, C Series, 15 Pf, - 5%, C0G/Np0, 200 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C150J2GACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6500 |
|
$0.0860 / $0.1550 | Buy Now |
DISTI #
12AC0586
|
Newark | Cap, 15Pf, 200V, 5%, C0G/Np0, 0603, Capacitance:15Pf, Voltage Rating:200V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C0603C150J2GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0820 | Buy Now |
DISTI #
399-14489-1-ND
|
DigiKey | CAP CER 15PF 200V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8664 In Stock |
|
$0.0493 / $0.3300 | Buy Now |
DISTI #
C0603C150J2GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 200 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C150J2GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0400 | Buy Now |
DISTI #
80-C0603C150J2G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 15pF 0603 C0G 0.05 RoHS: Compliant | 3338 |
|
$0.0490 / $0.3100 | Buy Now |
DISTI #
V72:2272_16975952
|
Arrow Electronics | Cap Ceramic 15pF 200V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1820 Container: Cut Strips | Americas - 1852 |
|
$0.0018 / $0.0116 | Buy Now |
DISTI #
27179238
|
Verical | Cap Ceramic 15pF 200V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Date Code: 1820 | Americas - 1852 |
|
$0.0018 | Buy Now |
DISTI #
C0603C150J2GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 15pF 0603 C0G 0.05 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0620 | Buy Now |
DISTI #
C0603C150J2GACTU
|
TME | Capacitor: ceramic, MLCC, 15pF, 200V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0206 | RFQ |
DISTI #
C1S408402290621
|
Chip1Stop | Cap Ceramic 15pF 200V C0G 5% Pad SMD 0603 125℃ T/R RoHS: Compliant | 1852 |
|
$0.0054 / $0.0075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C150J2GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C150J2GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 15pF, 200V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C150J2GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C150J2GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T150J2GBC7040 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | KEMET Corporation | C0603C150J2GACTU vs C0603T150J2GBC7040 |
C0603T150J2GAL9028 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | KEMET Corporation | C0603C150J2GACTU vs C0603T150J2GAL9028 |
C0603C150J2GAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | KEMET Corporation | C0603C150J2GACTU vs C0603C150J2GAC9028 |
0603F2000150JCBS02A5 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | Knowles Capacitors | C0603C150J2GACTU vs 0603F2000150JCBS02A5 |
C0603T150J2GCL7013 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | KEMET Corporation | C0603C150J2GACTU vs C0603T150J2GCL7013 |
HC0603CG150J201 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | C0603C150J2GACTU vs HC0603CG150J201 |
C0603T150J2GBC7082 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C150J2GACTU vs C0603T150J2GBC7082 |
C0603T150J2GCC7013 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | KEMET Corporation | C0603C150J2GACTU vs C0603T150J2GCC7013 |
C0603X150J2GAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C150J2GACTU vs C0603X150J2GAL3191 |
0603Y2000150JCC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | Knowles Capacitors | C0603C150J2GACTU vs 0603Y2000150JCC |