Capacitors
C0603C150G5GACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C0603C150G5GACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C150G5GACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 25AK0465
Newark Cap, 15Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C150G5GACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3690
  • 10 $0.1890
  • 25 $0.1750
  • 50 $0.1600
  • 100 $0.1470
$0.1470 / $0.1890 Buy Now
DISTI # 78H7800
Newark Capacitor, ceramic,15Pf,50Vdc,2-% Tol,2+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0603C150G5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.1590
$0.1590 Buy Now
DISTI # 30AK5885
Newark Cap, 15Pf, 50V, Mlcc, 0603, Capacitance:15Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C150G5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 4,000 $0.1340
$0.1340 Buy Now
DISTI # C0603C150G5GACTU
Avnet Americas Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C150G5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 20000
  • 4,000 $0.1156
$0.1156 Buy Now
DISTI # 80-C0603C150G5G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF C0G 0603 2% RoHS: Compliant 15489
  • 1 $0.5400
  • 10 $0.1760
  • 100 $0.1160
$0.1160 / $0.5400 Buy Now
DISTI # C0603C150G5GACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF C0G 0603 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 20000
In Stock
  • 4,000 $0.1160
$0.1160 Buy Now
DISTI # C1S408400653914
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant 6
  • 600 $0.0247
$0.0247 Buy Now

CAD Models for C0603C150G5GACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603C150G5GACTU by KEMET Corporation

C0603C150G5GACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0603
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
8 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C150G5GACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C0603C150G5GACTU

This table gives cross-reference parts and alternative options found for C0603C150G5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C150G5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603C0G500-150GGU Ceramic Capacitor, Ceramic, VENKEL LTD C0603C150G5GACTU vs C0603C0G500-150GGU
CALC0603N500A150G-T15 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) C0603C150G5GACTU vs CALC0603N500A150G-T15
0603Y0500150GQT Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C0603C150G5GACTU vs 0603Y0500150GQT
C0603T150G5GCCTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, KEMET Corporation C0603C150G5GACTU vs C0603T150G5GCCTU
CS1608COG150G500NBB Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, Samwha Electronics C0603C150G5GACTU vs CS1608COG150G500NBB
GQM1885C1H150GB01B Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0603C150G5GACTU vs GQM1885C1H150GB01B
C0603T150G5GBC3325 Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, KEMET Corporation C0603C150G5GACTU vs C0603T150G5GBC3325
0603H0500150GCQS02A Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, Knowles Capacitors C0603C150G5GACTU vs 0603H0500150GCQS02A
CL10C150GB8NNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, Samsung Electro-Mechanics C0603C150G5GACTU vs CL10C150GB8NNC
C0603T150G5GAL7040 Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, KEMET Corporation C0603C150G5GACTU vs C0603T150G5GAL7040

Related Parts for C0603C150G5GACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C150G5GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C150G5GACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C150G5GACTU would you like to use for your alert(s)?
  • Please alert me when C0603C150G5GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C150G5GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C150G5GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C150G5GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C150G5GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C150G5GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: