-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6545
|
Newark | Cap, 15Pf, 50V, 1%, C0G/Np0, 0603, Capacitance:15Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C150F5GACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1077 |
|
$0.0850 / $0.1570 | Buy Now |
DISTI #
32X7113
|
Newark | 15.0Pf 50.0V Rohs Compliant: Yes |Kemet C0603C150F5GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1320 | Buy Now |
DISTI #
C0603C150F5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C150F5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1062 | Buy Now |
DISTI #
80-C0603C150F5GACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF C0G 0603 1% RoHS: Compliant | 1622 |
|
$0.0760 / $0.3100 | Buy Now |
DISTI #
C0603C150F5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF C0G 0603 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0780 / $0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C150F5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C150F5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C150F5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C150F5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X150F5GAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C150F5GACTU vs C0603X150F5GAL3191 |
C0603T150F5GAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | KEMET Corporation | C0603C150F5GACTU vs C0603T150F5GAC7082 |
C0603C150F5GAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C150F5GACTU vs C0603C150F5GAC7082 |
GCM1885C1H150FA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C150F5GACTU vs GCM1885C1H150FA16D |
GCM1885C1H150FA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C150F5GACTU vs GCM1885C1H150FA16J |
C0603X150F5GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C150F5GACTU vs C0603X150F5GAL7081 |
C0603C150F5GAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C150F5GACTU vs C0603C150F5GAC7081 |
C0603T150F5GAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | KEMET Corporation | C0603C150F5GACTU vs C0603T150F5GAC7081 |
C0603C150F5GACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C150F5GACTU vs C0603C150F5GACAUTO3191 |
C0603C150F5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C150F5GACTU vs C0603C150F5GAL |