Part Details for C0603C121M4RAC7081 by KEMET Corporation
Overview of C0603C121M4RAC7081 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C121M4RAC7081
C0603C121M4RAC7081 CAD Models
C0603C121M4RAC7081 Part Data Attributes
|
C0603C121M4RAC7081
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C121M4RAC7081
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C121M4RAC7081
This table gives cross-reference parts and alternative options found for C0603C121M4RAC7081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C121M4RAC7081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603Y0160121MXT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C121M4RAC7081 vs 0603Y0160121MXT |
SCM10B121MONC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0603, | C0603C121M4RAC7081 vs SCM10B121MONC |
C0603C121M4RAC3190 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C121M4RAC7081 vs C0603C121M4RAC3190 |
C1608X7R121MEAS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0603, | C0603C121M4RAC7081 vs C1608X7R121MEAS |
0603J0160121MXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0603, CHIP | C0603C121M4RAC7081 vs 0603J0160121MXB |
0603B121M160PT | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0603, | C0603C121M4RAC7081 vs 0603B121M160PT |
C0603T121M4RCC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C121M4RAC7081 vs C0603T121M4RCC7081 |
0603F0160121MXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0603, CHIP | C0603C121M4RAC7081 vs 0603F0160121MXB |
C0603T121M4RAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C121M4RAC7081 vs C0603T121M4RAL7411 |
0603Y0160121MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0603, CHIP | C0603C121M4RAC7081 vs 0603Y0160121MXT |