Part Details for C0603C110JAGAC7082 by KEMET Corporation
Overview of C0603C110JAGAC7082 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C110JAGAC7082
C0603C110JAGAC7082 CAD Models
C0603C110JAGAC7082 Part Data Attributes
|
C0603C110JAGAC7082
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C110JAGAC7082
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C110JAGAC7082
This table gives cross-reference parts and alternative options found for C0603C110JAGAC7082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C110JAGAC7082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCSVA110JAT1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603C110JAGAC7082 vs SQCSVA110JAT1A |
0603A2500110JUR | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.000011uF, 0603, | Knowles Capacitors | C0603C110JAGAC7082 vs 0603A2500110JUR |
C0603C110JAGACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C110JAGAC7082 vs C0603C110JAGACAUTO3190 |
0603A2500110JUT | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.000011uF, 0603, | Knowles Capacitors | C0603C110JAGAC7082 vs 0603A2500110JUT |
0603J2500110JQT | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000011uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C110JAGAC7082 vs 0603J2500110JQT |
251R14S110JG4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000011uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0603C110JAGAC7082 vs 251R14S110JG4S |
251R14S110JU4T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000011uF, 0603, | Johanson Technology Inc | C0603C110JAGAC7082 vs 251R14S110JU4T |
C0603X110JAGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C110JAGAC7082 vs C0603X110JAGALTU |
251R14S110JT4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000011uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | C0603C110JAGAC7082 vs 251R14S110JT4R |
C0603C110JAGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C110JAGAC7082 vs C0603C110JAGACTU |