-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C105Z8VAC7867CT-ND
|
DigiKey | CAP CER 1UF 10V Y5V 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53922 In Stock |
|
$0.0069 / $0.1000 | Buy Now |
|
Bristol Electronics | 3831 |
|
RFQ | ||
DISTI #
C0603C105Z8VACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF Y5V 0603 -20%,+80% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0079 / $0.0119 | Buy Now |
DISTI #
C0603C105Z8VAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 10 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C105Z8VAC7867) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C105Z8VAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C105Z8VAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C105Z8VAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C105Z8VAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105Y5V105Z10AL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C105Z8VAC7867 vs CM105Y5V105Z10AL |
CM105Y5V105Z10AT | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 1uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C105Z8VAC7867 vs CM105Y5V105Z10AT |
CM105Y5V105Z10AT | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C105Z8VAC7867 vs CM105Y5V105Z10AT |
C0603Y5V100-105ZN6P | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C105Z8VAC7867 vs C0603Y5V100-105ZN6P |
C0603Y5V100-105ZN6R | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C105Z8VAC7867 vs C0603Y5V100-105ZN6R |
MCH184FN105ZK | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 1uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C105Z8VAC7867 vs MCH184FN105ZK |
MCH184FN105ZL | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 1uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C105Z8VAC7867 vs MCH184FN105ZL |
CM105Y5V105Z10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C105Z8VAC7867 vs CM105Y5V105Z10AH |
CM105Y5V105Z10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C105Z8VAC7867 vs CM105Y5V105Z10AN |
CM105Y5V105Z10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C105Z8VAC7867 vs CM105Y5V105Z10AH |