-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±20%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6967
|
Newark | Cap, Mlcc, X5R, 1Uf, 25V, 0603, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C105M3PACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 82 |
|
$0.0410 / $0.2000 | Buy Now |
DISTI #
88K3609
|
Newark | Capacitor, ceramic,1Uf,25Vdc,20-% Tol,20+% Tol, x5R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C0603C105M3PACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0410 | Buy Now |
DISTI #
399-C0603C105M3PACTUCT-ND
|
DigiKey | CAP CER 1UF 25V X5R 0603 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13347 In Stock |
|
$0.0183 / $0.1500 | Buy Now |
DISTI #
96Y6967
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 20%, X5R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y6967) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 3 Days Container: Ammo Pack | 82 Partner Stock |
|
RFQ | |
DISTI #
C0603C105M3PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C105M3PACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0400 / $0.0421 | Buy Now |
DISTI #
80-C0603C105M3P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0603 20% RoHS: Compliant | 10041 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
V36:1790_07463808
|
Arrow Electronics | Cap Ceramic 1uF 25V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks Date Code: 2431 | Americas - 24000 |
|
$0.0180 / $0.0234 | Buy Now |
DISTI #
V72:2272_07463808
|
Arrow Electronics | Cap Ceramic 1uF 25V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2202 Container: Cut Strips | Americas - 3755 |
|
$0.0236 | Buy Now |
DISTI #
85569401
|
Verical | Cap Ceramic 1uF 25V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2431 | Americas - 24000 |
|
$0.0180 / $0.0234 | Buy Now |
DISTI #
60893693
|
Verical | Cap Ceramic 1uF 25V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 319 Package Multiple: 1 Date Code: 2202 | Americas - 3755 |
|
$0.0236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C105M3PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C105M3PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±20%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 38 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C105M3PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C105M3PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C105M3PAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 1uF, 0603 | KEMET Corporation | C0603C105M3PACTU vs C0603C105M3PAC7411 |
TMK107BJ105MA | CAP,CERAMIC,1UF,25VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | TAIYO YUDEN | C0603C105M3PACTU vs TMK107BJ105MA |
C0603C105M3PAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | KEMET Corporation | C0603C105M3PACTU vs C0603C105M3PAL7013 |
MMAST168SB5105MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C105M3PACTU vs MMAST168SB5105MTNA18 |
C0603C105M3PAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | KEMET Corporation | C0603C105M3PACTU vs C0603C105M3PAC3325 |
C0603C105M3PACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C105M3PACTU vs C0603C105M3PACTM |
C1608X5R1E105M(080AB) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C0603C105M3PACTU vs C1608X5R1E105M(080AB) |
C0603C105M3PAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | KEMET Corporation | C0603C105M3PACTU vs C0603C105M3PAL |
CM105X5R105M25KC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | KYOCERA Corporation | C0603C105M3PACTU vs CM105X5R105M25KC |
GRM188R61E105MA12J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C105M3PACTU vs GRM188R61E105MA12J |