-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2906
|
Newark | Cap, Mlcc, X7R, 1Uf, 10V, 0603, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance:1Μf, Voltage Rating:10V, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Packaging:Cut Tape Rohs Compliant: Yes |Kemet C0603C105K8RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 283722 |
|
$0.0410 / $0.1040 | Buy Now |
DISTI #
60M0067
|
Newark | Cap, Mlcc, X7R, 1Uf, 10V, 0603, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C105K8RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0300 | Buy Now |
DISTI #
50AC8426
|
Newark | Cap, Mlcc, X7R, 1Uf, 10V, 0603, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm, Msl:- Rohs Compliant: Yes |Kemet C0603C105K8RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 444 |
|
$0.0410 / $0.0570 | Buy Now |
DISTI #
399-C0603C105K8RACTUCT-ND
|
DigiKey | CAP CER 1UF 10V X7R 0603 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
143692 In Stock |
|
$0.0068 / $0.1000 | Buy Now |
DISTI #
C0603C105K8RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C105K8RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 | Buy Now |
DISTI #
C0603C105K8RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C105K8RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 / $0.0961 | Buy Now |
DISTI #
80-C0603C105K8R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0603 10% RoHS: Compliant | 271999 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_07469525
|
Arrow Electronics | Cap Ceramic 1uF 10V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 10753 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2416 Container: Cut Strips | Americas - 7375 |
|
$0.0113 | Buy Now |
DISTI #
81014185
|
Verical | Cap Ceramic 1uF 10V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 7375 Package Multiple: 1 Date Code: 2416 | Americas - 7375 |
|
$0.0113 | Buy Now |
DISTI #
77347155
|
Verical | Cap Ceramic 1uF 10V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 530 Package Multiple: 10 | Americas - 730 |
|
$0.1092 / $0.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C105K8RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C105K8RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C105K8RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C105K8RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C105K8RAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | C0603C105K8RACTU vs C0603C105K8RAL7411 |
C0603C105K8RACAUTO | KEMET Corporation | $0.0359 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk | C0603C105K8RACTU vs C0603C105K8RACAUTO |
0603F0100105KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | C0603C105K8RACTU vs 0603F0100105KXB |
0603B105K100S | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | C0603C105K8RACTU vs 0603B105K100S |
0603B105K100ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | C0603C105K8RACTU vs 0603B105K100ST |
C0603X7R100-105KN6B | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | C0603C105K8RACTU vs C0603X7R100-105KN6B |
CL10B105KP8SNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | C0603C105K8RACTU vs CL10B105KP8SNNB |
06032R105K6B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | C0603C105K8RACTU vs 06032R105K6B30D |
C0603X105K8RAC3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C105K8RACTU vs C0603X105K8RAC3191 |
MBASL168SB7105KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | C0603C105K8RACTU vs MBASL168SB7105KTNA01 |