Part Details for C0603C105K4PAL7867 by KEMET Corporation
Overview of C0603C105K4PAL7867 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C105K4PAL7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C105K4PAL7867TR-ND
|
DigiKey | CAP CER 1UF 16V X5R 0603 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2350 | Buy Now |
DISTI #
C0603C105K4PALTU
|
Avnet Americas | Cap Ceramic 1uF 16V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: C0603C105K4PALTU) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.2500 / $5.9500 | Buy Now |
DISTI #
C0603C105K4PALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF 0603 X5R 0.1 Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$4.3800 | Buy Now |
DISTI #
C0603C105K4PALTU
|
Avnet Americas | Cap Ceramic 1uF 16V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: C0603C105K4PALTU) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.2500 / $5.9500 | Buy Now |
Part Details for C0603C105K4PAL7867
C0603C105K4PAL7867 CAD Models
C0603C105K4PAL7867 Part Data Attributes:
|
C0603C105K4PAL7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C105K4PAL7867
KEMET Corporation
CAP,CERAMIC,1UF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C105K4PAL7867
This table gives cross-reference parts and alternative options found for C0603C105K4PAL7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C105K4PAL7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH18X105K160CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C105K4PAL7867 vs SH18X105K160CG |
CM105X5R105K16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C105K4PAL7867 vs CM105X5R105K16AN |
MBASE168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C105K4PAL7867 vs MBASE168SB5105KTNA01 |
MMASE168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C105K4PAL7867 vs MMASE168SB5105KTNA01 |
CM105X5R105K16AN | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C105K4PAL7867 vs CM105X5R105K16AN |
MCCA000529 | CAP,CERAMIC,1UF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | SPC Multicomp | C0603C105K4PAL7867 vs MCCA000529 |
CM105X5R105K16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C105K4PAL7867 vs CM105X5R105K16AT |
GRM188R61C105KA12J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C105K4PAL7867 vs GRM188R61C105KA12J |
CM105X5R105K16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C105K4PAL7867 vs CM105X5R105K16AT |
CS1608X5R105K160NRB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samwha Electronics | C0603C105K4PAL7867 vs CS1608X5R105K160NRB |