-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8784
|
Newark | Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X5R, 16 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C105K4PACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36062 |
|
$0.0260 / $0.1140 | Buy Now |
DISTI #
70K9089
|
Newark | Ceramic Capacitor, 1Uf, 16V, X5R, 10%, 0603, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0603C105K4PACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27212 |
|
$0.0110 | Buy Now |
DISTI #
36X2619
|
Newark | Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X5R, 16 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C105K4PACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0220 | Buy Now |
DISTI #
10J5652
|
Newark | Ceramic Capacitor, 1Uf, 16V, X5R, 10%, 0603, Full Reel, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C105K4PACTU RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
C0603C105K4PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C105K4PACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 35 Weeks, 0 Days Container: Reel | 152000 |
|
$0.0102 | Buy Now |
DISTI #
C0603C105K4PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C105K4PACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0102 | Buy Now |
DISTI #
80-C0603C105K4P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0603 10% RoHS: Compliant | 192610 |
|
$0.0290 / $0.1200 | Buy Now |
DISTI #
V72:2272_07469749
|
Arrow Electronics | Cap Ceramic 1uF 16V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 2907 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2407 Container: Cut Strips | Americas - 1807 |
|
$0.0259 / $0.1021 | Buy Now |
DISTI #
77359963
|
Verical | Cap Ceramic 1uF 16V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 3969 Package Multiple: 1 | Americas - 59465 |
|
$0.0133 / $0.0176 | Buy Now |
DISTI #
77697182
|
Verical | Cap Ceramic 1uF 16V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1807 Package Multiple: 1 Date Code: 2407 | Americas - 1807 |
|
$0.0259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C105K4PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C105K4PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 0.15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C105K4PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C105K4PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT188R61C105KE13D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | C0603C105K4PACTU vs GRT188R61C105KE13D |
C1608X5R1C105K080AA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C0603C105K4PACTU vs C1608X5R1C105K080AA |
MMASE168SB5105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C105K4PACTU vs MMASE168SB5105KTNA18 |
MBASE168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C105K4PACTU vs MBASE168SB5105KTNA01 |
MCASE168SB5105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C105K4PACTU vs MCASE168SB5105KTNA1J |
EMK107BJ105KAHT | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | C0603C105K4PACTU vs EMK107BJ105KAHT |
GRM188R61C105KA12D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C105K4PACTU vs GRM188R61C105KA12D |
GRM188R61C105KA12J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C105K4PACTU vs GRM188R61C105KA12J |
MBASE168SB5105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C105K4PACTU vs MBASE168SB5105KTNA18 |
EMK107BJ105KA-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | C0603C105K4PACTU vs EMK107BJ105KA-T |