-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9714
|
Newark | Smd Multilayer Ceramic Capacitor, Aec-Q200 C Series, 0.1 F, 5%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C104J5RACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9301 |
|
$0.0370 / $0.0670 | Buy Now |
DISTI #
96Y6960
|
Newark | Mlcc Cap, Aec-Q200, X7R, 0.1Uf, 0603, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C104J5RACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0460 / $0.0550 | Buy Now |
DISTI #
399-6853-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32775 In Stock |
|
$0.0859 / $0.4800 | Buy Now |
DISTI #
C0603C104J5RACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C104J5RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0760 / $0.0801 | Buy Now |
DISTI #
80-C0603C104J5RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 5% AEC-Q200 RoHS: Compliant | 34097 |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
E02:0323_00313893
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Date Code: 2428 | Europe - 168000 |
|
$0.0140 / $0.0210 | Buy Now |
DISTI #
V36:1790_07466213
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Date Code: 2421 | Americas - 52000 |
|
$0.0126 / $0.0189 | Buy Now |
DISTI #
V72:2272_07466213
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 630 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2314 Container: Cut Strips | Americas - 630 |
|
$0.0165 | Buy Now |
DISTI #
84357305
|
Verical | Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2428 | Americas - 168000 |
|
$0.0143 / $0.0215 | Buy Now |
DISTI #
83604200
|
Verical | Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2421 | Americas - 52000 |
|
$0.0126 / $0.0189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C104J5RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C104J5RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C104J5RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C104J5RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T104J5RAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | C0603C104J5RACAUTO vs C0603T104J5RAC3325 |
CS0603JCX7R9BB104 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | C0603C104J5RACAUTO vs CS0603JCX7R9BB104 |
0603B104J500CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | C0603C104J5RACAUTO vs 0603B104J500CT |
C0603T104J5RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | C0603C104J5RACAUTO vs C0603T104J5RAL |
0603J0500104JXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | C0603C104J5RACAUTO vs 0603J0500104JXR |
C0603T104J5RBLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | C0603C104J5RACAUTO vs C0603T104J5RBLTM |
C1608X7R104JGNS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | C0603C104J5RACAUTO vs C1608X7R104JGNS |
C0603C104J5RAL7867 | KEMET Corporation | Check for Price | Cap,Ceramic,100nF,50VDC,5% -Tol,5% +Tol,X7R TC Code,-15,15% TC,0603 Case | C0603C104J5RACAUTO vs C0603C104J5RAL7867 |
C0603X104J5RAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | C0603C104J5RACAUTO vs C0603X104J5RAL9028 |
C0603T104J5RBL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C104J5RACAUTO vs C0603T104J5RBL7081 |