Datasheets
C0603C103M1RAL9028 by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603,

Part Details for C0603C103M1RAL9028 by KEMET Corporation

Overview of C0603C103M1RAL9028 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Part Details for C0603C103M1RAL9028

C0603C103M1RAL9028 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0603C103M1RAL9028 Part Data Attributes

C0603C103M1RAL9028 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0603C103M1RAL9028 KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0603
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for C0603C103M1RAL9028

This table gives cross-reference parts and alternative options found for C0603C103M1RAL9028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C103M1RAL9028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603Y1000103MET Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Syfer Technology C0603C103M1RAL9028 vs 0603Y1000103MET
CS0603MC0103 CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation C0603C103M1RAL9028 vs CS0603MC0103
MT18B103M101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP Walsin Technology Corporation C0603C103M1RAL9028 vs MT18B103M101CT
C0603T103M1RBC3325 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, KEMET Corporation C0603C103M1RAL9028 vs C0603T103M1RBC3325
CL10B103MC8ANNC Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, Samsung Electro-Mechanics C0603C103M1RAL9028 vs CL10B103MC8ANNC
C0603T103M1RCL7082 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C103M1RAL9028 vs C0603T103M1RCL7082
C0603X103M1REC3191 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C103M1RAL9028 vs C0603X103M1REC3191
0603H1000103MXTS02A5 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, Knowles Capacitors C0603C103M1RAL9028 vs 0603H1000103MXTS02A5
0603X103M101SNW-C Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, Capax Technologies Inc C0603C103M1RAL9028 vs 0603X103M101SNW-C
0603J1000103MDT Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Syfer Technology C0603C103M1RAL9028 vs 0603J1000103MDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C103M1RAL9028 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C103M1RAL9028 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C103M1RAL9028 would you like to use for your alert(s)?
  • Please alert me when C0603C103M1RAL9028 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C103M1RAL9028 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C103M1RAL9028 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C103M1RAL9028 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C103M1RAL9028.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C103M1RAL9028 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: