-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH9078
|
Newark | Cap, Aec-Q200, 10000Pf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C103J3GECAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0690 / $0.0760 | Buy Now |
DISTI #
76AH8419
|
Newark | Cap, Aec-Q200, 0.01Uf, 25V, Mlcc, 0603, Capacitance:0.01µf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Esd Rated Series Rohs Compliant: Yes |Kemet C0603C103J3GECAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 716 |
|
$0.0880 / $0.3330 | Buy Now |
DISTI #
86AC0920
|
Newark | Cap, Aec-Q200, 0.01Uf, 25V, Mlcc, 0603, Capacitance:0.01µf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Esd Rated Series, Case Size:0603Rohs Compliant: Yes |Kemet C0603C103J3GECAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 | Buy Now |
DISTI #
399-14102-1-ND
|
DigiKey | CAP CER 10000PF 25V C0G 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11452 In Stock |
|
$0.0579 / $0.3200 | Buy Now |
DISTI #
80-C0603C103J3GEAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF C0G 0603 5% AEC-Q200 RoHS: Compliant | 33754 |
|
$0.0570 / $0.3200 | Buy Now |
DISTI #
70995590
|
RS | Cap Cer 0603 10nF 25V C0G +/-5% 4K 7" Reel | KEMET C0603C103J3GECAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1100 / $0.1120 | RFQ |
|
Quest Components | 80 |
|
$0.1197 / $0.3990 | Buy Now | |
DISTI #
C0603C103J3GECAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF C0G 0603 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 268000 In Stock |
|
$0.0560 / $0.0740 | Buy Now |
DISTI #
C0603C103J3GECAUTO
|
TME | Capacitor: ceramic, MLCC, 10nF, 25V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 1 | 1340 |
|
$0.0630 / $0.3079 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C103J3GECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C103J3GECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C103J3GECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C103J3GECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C103J3GAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | C0603C103J3GECAUTO vs C0603C103J3GAL7040 |
C0603T103J3GAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | C0603C103J3GECAUTO vs C0603T103J3GAC7082 |
C0603C103J3GAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | C0603C103J3GECAUTO vs C0603C103J3GAC3325 |
C0603T103J3GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | C0603C103J3GECAUTO vs C0603T103J3GAL7411 |
C0603T103J3GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | C0603C103J3GECAUTO vs C0603T103J3GCCTM |
C0603T103J3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.01uF, 0603 | KEMET Corporation | C0603C103J3GECAUTO vs C0603T103J3GAC |
CC0603JRNPO8BN103 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C103J3GECAUTO vs CC0603JRNPO8BN103 |
C0603T103J3GBL7081 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C103J3GECAUTO vs C0603T103J3GBL7081 |
C0603X103J3GAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C103J3GECAUTO vs C0603X103J3GAL |
C1608C0G1E103J080AA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C0603C103J3GECAUTO vs C1608C0G1E103J080AA |