Part Details for C0603C102M8JAC7411 by KEMET Corporation
Overview of C0603C102M8JAC7411 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C102M8JAC7411
C0603C102M8JAC7411 CAD Models
C0603C102M8JAC7411 Part Data Attributes
|
C0603C102M8JAC7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C102M8JAC7411
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C102M8JAC7411
This table gives cross-reference parts and alternative options found for C0603C102M8JAC7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C102M8JAC7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C102M8JAC7867 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 6.3V, ±20%, U2J, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | C0603C102M8JAC7411 vs C0603C102M8JAC7867 |
C0603X102M8JAC7867 | Ceramic Capacitor, Ceramic | KEMET Corporation | C0603C102M8JAC7411 vs C0603X102M8JAC7867 |
C0603C102M8JACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102M8JAC7411 vs C0603C102M8JACAUTO7411 |
C0603X102M8JAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102M8JAC7411 vs C0603X102M8JAC3190 |
C0603X102M8JAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102M8JAC7411 vs C0603X102M8JAC7411 |
C0603X102M8JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102M8JAC7411 vs C0603X102M8JACAUTO |
C0603X102M8JAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102M8JAC7411 vs C0603X102M8JAC7082 |
C0603X102M8JACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102M8JAC7411 vs C0603X102M8JACAUTO7411 |
C0603C102M8JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102M8JAC7411 vs C0603C102M8JACTU |
C0603X102M8JAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102M8JAC7411 vs C0603X102M8JAC7081 |