-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H7635
|
Newark | Cap, Mlcc, C0G, 1000Pf, 25V, 0603, Reel, Capacitance:1000Pf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C102K3GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0410 | Buy Now |
DISTI #
64K2834
|
Newark | Ceramic Capacitor 1000Pf 25V, C0G, 10%, 0603, Capacitance:1000Pf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C102K3GACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 657 |
|
$0.0330 | Buy Now |
DISTI #
399-C0603C102K3GACTUCT-ND
|
DigiKey | CAP CER 1000PF 25V C0G/NP0 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
85147 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
C0603C102K3GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ? 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C102K3GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0439 / $0.0461 | Buy Now |
DISTI #
64K2834
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ? 10%, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 64K2834) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
78H7635
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ? 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 78H7635) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C0603C102K3G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF C0G 0603 10% RoHS: Compliant | 64603 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_14267937
|
Arrow Electronics | Cap Ceramic 0.001uF 25V C0G 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2349 Container: Cut Strips | Americas - 3814 |
|
$0.0321 / $0.0400 | Buy Now |
DISTI #
V79:2366_22531664
|
Arrow Electronics | Cap Ceramic 0.001uF 25V C0G 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1413 | Americas - 5 |
|
$0.0238 | Buy Now |
DISTI #
70095448
|
RS | Capacitor, Ceramic, Cap, 1000pF, Tol 10%, SMT, Vol-Rtg 25V, C0G | KEMET C0603C102K3GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0790 / $0.0990 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C102K3GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C102K3GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C102K3GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C102K3GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C102K3GACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | C0603C102K3GACTU vs C0603C102K3GACAUTO |
CC0603KRNPO8BN102 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, | C0603C102K3GACTU vs CC0603KRNPO8BN102 |
C0603T102K3GCL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | C0603C102K3GACTU vs C0603T102K3GCL7081 |
C0603C102K3GAC3190 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C102K3GACTU vs C0603C102K3GAC3190 |
C0603X102K3GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | C0603C102K3GACTU vs C0603X102K3GAC |
CL10C102KA8GCNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | C0603C102K3GACTU vs CL10C102KA8GCNP |
C0603C102K3GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | C0603C102K3GACTU vs C0603C102K3GALTU |
C0603T102K3GAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | C0603C102K3GACTU vs C0603T102K3GAC7411 |
GMC10CG102K25NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | C0603C102K3GACTU vs GMC10CG102K25NTDLF |
C0603T102K3GBC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | C0603C102K3GACTU vs C0603T102K3GBC9028 |