Part Details for C0603C102J5GACAUTO7867 by KEMET Corporation
Overview of C0603C102J5GACAUTO7867 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C102J5GACAUTO7867
C0603C102J5GACAUTO7867 CAD Models
C0603C102J5GACAUTO7867 Part Data Attributes
|
C0603C102J5GACAUTO7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C102J5GACAUTO7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0603C102J5GACAUTO7867
This table gives cross-reference parts and alternative options found for C0603C102J5GACAUTO7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C102J5GACAUTO7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C102JB8NFNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | C0603C102J5GACAUTO7867 vs CL10C102JB8NFNC |
NMC-L0603NP0102J50F | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.001 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | C0603C102J5GACAUTO7867 vs NMC-L0603NP0102J50F |
500R14N102JSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | EXXELIA Group | C0603C102J5GACAUTO7867 vs 500R14N102JSE |
U0603C102JCT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | C0603C102J5GACAUTO7867 vs U0603C102JCT |
ERC0603NPO102J50P | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.001uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | C0603C102J5GACAUTO7867 vs ERC0603NPO102J50P |
MCHL03JTN500102 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Viking Tech Corp | C0603C102J5GACAUTO7867 vs MCHL03JTN500102 |
C1608NP0102JGAS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | C0603C102J5GACAUTO7867 vs C1608NP0102JGAS |
MC03JTN500102A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Viking Tech Corp | C0603C102J5GACAUTO7867 vs MC03JTN500102A |
HH18N102J500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | C0603C102J5GACAUTO7867 vs HH18N102J500LG |
NMC-L0603NPO102J50F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | C0603C102J5GACAUTO7867 vs NMC-L0603NPO102J50F |