-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0457
|
Newark | Cap, 100Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C101M5RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7120 |
|
$0.0570 / $0.0790 | Buy Now |
DISTI #
31AK5822
|
Newark | Cap, 100Pf, 50V, Mlcc, 0603, Capacitance:100Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Min:-55°C, rohs Compliant: Yes |Kemet C0603C101M5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0270 / $0.0440 | Buy Now |
DISTI #
08P7148
|
Newark | 100.pf 50.0V Rohs Compliant: Yes |Kemet C0603C101M5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0680 | Buy Now |
DISTI #
399-14478-1-ND
|
DigiKey | CAP CER 100PF 50V X7R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
61575 In Stock |
|
$0.0314 / $0.1900 | Buy Now |
DISTI #
80-C0603C101M5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0603 20% RoHS: Compliant | 13604 |
|
$0.0290 / $0.1900 | Buy Now |
|
Bristol Electronics | 3990 |
|
RFQ | ||
|
Quest Components | 3192 |
|
$0.3500 / $1.0000 | Buy Now | |
DISTI #
C0603C101M5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0603 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0307 | Buy Now |
DISTI #
C1S408400682703
|
Chip1Stop | Cap Ceramic 100pF 50V X7R 20% Pad SMD 0603 125C T/R RoHS: Compliant | 56 |
|
$0.0048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C101M5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C101M5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C101M5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C101M5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A0500101MXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C101M5RACTU vs 0603A0500101MXR |
CL10B101MBNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | Samsung Electro-Mechanics | C0603C101M5RACTU vs CL10B101MBNS |
C0603C101M5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | KEMET Corporation | C0603C101M5RACTU vs C0603C101M5RAL |
0603H0500101MXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C101M5RACTU vs 0603H0500101MXR |
C0603T101M5RBC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C101M5RACTU vs C0603T101M5RBC7411 |
0603F0500101MXC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | Knowles Capacitors | C0603C101M5RACTU vs 0603F0500101MXC |
C0603T101M5RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C101M5RACTU vs C0603T101M5RCLTU |
C0603C101M5RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C101M5RACTU vs C0603C101M5RAC3191 |
0603H0500101MXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C101M5RACTU vs 0603H0500101MXT |
0603X7R101M50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | Synton-Tech Corp | C0603C101M5RACTU vs 0603X7R101M50V |