-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC0845
|
Newark | 10.0Pf 25.0V Rohs Compliant: Yes |Kemet C0603C100K3RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0640 | Buy Now |
DISTI #
399-C0603C100K3RACTUCT-ND
|
DigiKey | CAP CER 10PF 25V X7R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3936 In Stock |
|
$0.0328 / $0.2400 | Buy Now |
DISTI #
80-C0603C100K3R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10pF X7R 0603 10% RoHS: Compliant | 8411 |
|
$0.0330 / $0.1900 | Buy Now |
DISTI #
V72:2272_16974634
|
Arrow Electronics | Cap Ceramic 10pF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1902 Container: Cut Strips | Americas - 2029 |
|
$0.0069 / $0.0298 | Buy Now |
DISTI #
31679546
|
Verical | Cap Ceramic 10pF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 184 Package Multiple: 1 Date Code: 1902 | Americas - 2029 |
|
$0.0069 / $0.0088 | Buy Now |
DISTI #
C0603C100K3RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10pF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0470 | Buy Now |
DISTI #
C0603C100K3RACTU
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 pF, 25 V, ? 10%, X7R, 0603 [1608 Metric] (Alt: C0603C100K3RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C100K3RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C100K3RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C100K3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C100K3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603H0250100KXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C100K3RACTU vs 0603H0250100KXB |
C0603C100K3RAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | C0603C100K3RACTU vs C0603C100K3RAL7411 |
C0603C100K3RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | C0603C100K3RACTU vs C0603C100K3RAC3325 |
C0603T100K3RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C100K3RACTU vs C0603T100K3RCCTU |
0603J0250100KXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C100K3RACTU vs 0603J0250100KXR |
C0603T100K3RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C100K3RACTU vs C0603T100K3RBLTU |
C0603T100K3RBC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C100K3RACTU vs C0603T100K3RBC |
C0603T100K3RBC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C100K3RACTU vs C0603T100K3RBC7081 |
C0603T100K3RCC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C100K3RACTU vs C0603T100K3RCC7411 |
C0603T100K3RBC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C100K3RACTU vs C0603T100K3RBC7411 |