Part Details for C0603C0G500100JNP by VENKEL LTD
Overview of C0603C0G500100JNP by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C0G500100JNP
C0603C0G500100JNP CAD Models
C0603C0G500100JNP Part Data Attributes:
|
C0603C0G500100JNP
VENKEL LTD
Buy Now
|
Compare Parts:
C0603C0G500100JNP
VENKEL LTD
CAP, CER, 10PF, 5%, 50V
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |