Datasheets
C0603C0G500-560JGR by: VENKEL LTD

Ceramic Capacitor, Ceramic,

Part Details for C0603C0G500-560JGR by VENKEL LTD

Overview of C0603C0G500-560JGR by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C0603C0G500-560JGR

C0603C0G500-560JGR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0603C0G500-560JGR Part Data Attributes

C0603C0G500-560JGR VENKEL LTD
Buy Now Datasheet
Compare Parts:
C0603C0G500-560JGR VENKEL LTD Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.84 mm
JESD-609 Code e4
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for C0603C0G500-560JGR

This table gives cross-reference parts and alternative options found for C0603C0G500-560JGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-560JGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603Y0500560JAR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C0603C0G500-560JGR vs 0603Y0500560JAR
GQM1885C1H560JB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0603C0G500-560JGR vs GQM1885C1H560JB01J
C0603T560J5GBC7082 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, KEMET Corporation C0603C0G500-560JGR vs C0603T560J5GBC7082
C0603C560J5GAL7013 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, KEMET Corporation C0603C0G500-560JGR vs C0603C560J5GAL7013
GRM1885C1H560JD01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd C0603C0G500-560JGR vs GRM1885C1H560JD01D
MG18N560J500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP Walsin Technology Corporation C0603C0G500-560JGR vs MG18N560J500CT
C0603T560J5GBL3325 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, KEMET Corporation C0603C0G500-560JGR vs C0603T560J5GBL3325
0603CG560J500N Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, Fenghua (HK) Electronics Ltd C0603C0G500-560JGR vs 0603CG560J500N
CL10C560JB8GLNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, Samsung Electro-Mechanics C0603C0G500-560JGR vs CL10C560JB8GLNC
CL10C560JB8GCNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, Samsung Electro-Mechanics C0603C0G500-560JGR vs CL10C560JB8GCNL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C0G500-560JGR by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C0G500-560JGR by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0603C0G500-560JGR would you like to use for your alert(s)?
  • Please alert me when C0603C0G500-560JGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C0G500-560JGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C0G500-560JGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C0G500-560JGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C0G500-560JGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C0G500-560JGR by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: