Part Details for C0603C0G500-4R7DN6D by VENKEL LTD
Overview of C0603C0G500-4R7DN6D by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C0G500-4R7DN6D
C0603C0G500-4R7DN6D CAD Models
C0603C0G500-4R7DN6D Part Data Attributes
|
C0603C0G500-4R7DN6D
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G500-4R7DN6D
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Total Weight | 4.754 | |
Category CO2 Kg | 3.7 | |
CO2 | 17.5898 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.838 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | C0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.6383% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 10 INCH | |
Positive Tolerance | 10.6383% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | C0603 (C0G,50,L10P) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603C0G500-4R7DN6D
This table gives cross-reference parts and alternative options found for C0603C0G500-4R7DN6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-4R7DN6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T479D5GCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | KEMET Corporation | C0603C0G500-4R7DN6D vs C0603T479D5GCC7411 |
0603H0504P70DCQS02A | Ceramic Capacitor, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Knowles Capacitors | C0603C0G500-4R7DN6D vs 0603H0504P70DCQS02A |
C0603T479D5GCL7040 | Ceramic Capacitor, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | KEMET Corporation | C0603C0G500-4R7DN6D vs C0603T479D5GCL7040 |
CL10C4R7DB8GLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Samsung Electro-Mechanics | C0603C0G500-4R7DN6D vs CL10C4R7DB8GLNC |
0603J0504P70DAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Knowles Capacitors | C0603C0G500-4R7DN6D vs 0603J0504P70DAR |
C0603X479D5GALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C0G500-4R7DN6D vs C0603X479D5GALAUTO7411 |
GRM1885C1H4R7DD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C0G500-4R7DN6D vs GRM1885C1H4R7DD01J |
0603H0504P70DQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C0G500-4R7DN6D vs 0603H0504P70DQT |
C0603T479D5GBC3325 | Ceramic Capacitor, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | KEMET Corporation | C0603C0G500-4R7DN6D vs C0603T479D5GBC3325 |
CL10C4R7DB8NNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Samsung Electro-Mechanics | C0603C0G500-4R7DN6D vs CL10C4R7DB8NNNB |