Datasheets
C0603C0G500-1R8BPBE by: VENKEL LTD

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP

Part Details for C0603C0G500-1R8BPBE by VENKEL LTD

Overview of C0603C0G500-1R8BPBE by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C0G500-1R8BPBE

Part # Distributor Description Stock Price Buy
Venkel Ltd. Chip Capacitor, 0603, C0G, 50V, 1.8pF, �0.1pF, Pb RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Reel 0
Buy Now

Part Details for C0603C0G500-1R8BPBE

C0603C0G500-1R8BPBE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0603C0G500-1R8BPBE Part Data Attributes:

C0603C0G500-1R8BPBE VENKEL LTD
Buy Now Datasheet
Compare Parts:
C0603C0G500-1R8BPBE VENKEL LTD Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.84 mm
JESD-609 Code e0
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5.5556%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 5.5556%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for C0603C0G500-1R8BPBE

This table gives cross-reference parts and alternative options found for C0603C0G500-1R8BPBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-1R8BPBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SH18N1R8B500CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation C0603C0G500-1R8BPBE vs SH18N1R8B500CG
MG18N1R8B500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation C0603C0G500-1R8BPBE vs MG18N1R8B500CG
GUQ10CG1R8B50NTD Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, LEAD FREE Cal-Chip Electronics C0603C0G500-1R8BPBE vs GUQ10CG1R8B50NTD
MG18N1R8B500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation C0603C0G500-1R8BPBE vs MG18N1R8B500CT
CBR06C189B5GACAUTO Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP KEMET Corporation C0603C0G500-1R8BPBE vs CBR06C189B5GACAUTO
MT18N1R8B500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation C0603C0G500-1R8BPBE vs MT18N1R8B500CT
RF0603N1R8B500CT Ceramic Capacitor, Ceramic Hitano Enterprise Corp C0603C0G500-1R8BPBE vs RF0603N1R8B500CT
C0603HQN500-1R8BNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD C0603C0G500-1R8BPBE vs C0603HQN500-1R8BNE
RF0603N1R8B500CG Ceramic Capacitor, Ceramic Hitano Enterprise Corp C0603C0G500-1R8BPBE vs RF0603N1R8B500CG
GUQ10CG1R8B50NT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, LEAD FREE Cal-Chip Electronics C0603C0G500-1R8BPBE vs GUQ10CG1R8B50NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C0G500-1R8BPBE by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C0G500-1R8BPBE by VENKEL LTD

  • Please alert me when C0603C0G500-1R8BPBE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0603C0G500-1R8BPBE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C0G500-1R8BPBE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0603C0G500-1R8BPBE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C0G500-1R8BPBE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C0G500-1R8BPBE by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: