Datasheets
C0603C0G500-1R2CNP by: VENKEL LTD

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP

Part Details for C0603C0G500-1R2CNP by VENKEL LTD

Overview of C0603C0G500-1R2CNP by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C0G500-1R2CNP

Part # Distributor Description Stock Price Buy
Velocity Electronics Our Stock 3951
RFQ
Venkel Ltd. Chip Capacitor, 0603, C0G, 50V, 1.2pF, �0.25pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel 0
Buy Now

Part Details for C0603C0G500-1R2CNP

C0603C0G500-1R2CNP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0603C0G500-1R2CNP Part Data Attributes:

C0603C0G500-1R2CNP VENKEL LTD
Buy Now Datasheet
Compare Parts:
C0603C0G500-1R2CNP VENKEL LTD Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.84 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20.8333%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 20.8333%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for C0603C0G500-1R2CNP

This table gives cross-reference parts and alternative options found for C0603C0G500-1R2CNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-1R2CNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RF18N1R2C500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation C0603C0G500-1R2CNP vs RF18N1R2C500CG
RF0603N1R2C500CT Ceramic Capacitor, Ceramic Hitano Enterprise Corp C0603C0G500-1R2CNP vs RF0603N1R2C500CT
RF0603N1R2C500CG Ceramic Capacitor, Ceramic Hitano Enterprise Corp C0603C0G500-1R2CNP vs RF0603N1R2C500CG
SH18N1R2C500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation C0603C0G500-1R2CNP vs SH18N1R2C500CG
CML0603C0G1R2CT50V Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc C0603C0G500-1R2CNP vs CML0603C0G1R2CT50V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C0G500-1R2CNP by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C0G500-1R2CNP by VENKEL LTD

  • Please alert me when C0603C0G500-1R2CNP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0603C0G500-1R2CNP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C0G500-1R2CNP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0603C0G500-1R2CNP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C0G500-1R2CNP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C0G500-1R2CNP by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: