Part Details for C0603C0G500-152KPBD by VENKEL LTD
Overview of C0603C0G500-152KPBD by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C0G500-152KPBD
C0603C0G500-152KPBD CAD Models
C0603C0G500-152KPBD Part Data Attributes
|
C0603C0G500-152KPBD
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G500-152KPBD
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.84 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 10 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C0G500-152KPBD
This table gives cross-reference parts and alternative options found for C0603C0G500-152KPBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-152KPBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T152K5GACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | C0603C0G500-152KPBD vs C0603T152K5GACTM |
0603H0500152KCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C0G500-152KPBD vs 0603H0500152KCT |
C0603T152K5GCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | C0603C0G500-152KPBD vs C0603T152K5GCC7411 |
0603F0500152KCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C0G500-152KPBD vs 0603F0500152KCR |
0603H0500152KCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C0G500-152KPBD vs 0603H0500152KCR |
C0603X152K5GAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C0G500-152KPBD vs C0603X152K5GAL7411 |
C0603C0G500-152KPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603C0G500-152KPBD vs C0603C0G500-152KPD |
C0603T152K5GAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | C0603C0G500-152KPBD vs C0603T152K5GAL7081 |
C0603X152K5GAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C0G500-152KPBD vs C0603X152K5GAL3191 |
C0603C152K5GECAUTO | Ceramic Capacitor, Ceramic | KEMET Corporation | C0603C0G500-152KPBD vs C0603C152K5GECAUTO |