Part Details for C0603C0G500-152KN6D by VENKEL LTD
Overview of C0603C0G500-152KN6D by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C0G500-152KN6D
C0603C0G500-152KN6D CAD Models
C0603C0G500-152KN6D Part Data Attributes
|
C0603C0G500-152KN6D
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G500-152KN6D
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.838 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | C0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 10 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | C0603 (C0G,50,G10P) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603C0G500-152KN6D
This table gives cross-reference parts and alternative options found for C0603C0G500-152KN6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-152KN6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T152K5GBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | C0603C0G500-152KN6D vs C0603T152K5GBL |
C1608C0G1H152K080AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C0603C0G500-152KN6D vs C1608C0G1H152K080AA |
C0603C0G500-152KGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603C0G500-152KN6D vs C0603C0G500-152KGP |
C0603T152K5GBC7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | C0603C0G500-152KN6D vs C0603T152K5GBC7081 |
C0603C152K5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | C0603C0G500-152KN6D vs C0603C152K5GALTM |
C0603C152K5GAC7867 | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | C0603C0G500-152KN6D vs C0603C152K5GAC7867 |
C0603COG500-152KP6B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, | VENKEL LTD | C0603C0G500-152KN6D vs C0603COG500-152KP6B |
0603N152K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603C0G500-152KN6D vs 0603N152K500CT |
C0603C152K5GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C0G500-152KN6D vs C0603C152K5GECTU |
C0603C152K5GECAUTO | Ceramic Capacitor, Ceramic | KEMET Corporation | C0603C0G500-152KN6D vs C0603C152K5GECAUTO |